RS PRO Amber High Temperature Masking Tape 12mm x 33 m

Subtotal (1 unit)*

₩19,100.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 537 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩19,100.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
279-6661
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

High Temperature Masking Tape

Backing Material

Polyimide Film

Adhesive Material

Silicone

Width

12mm

Length

33m

Thickness

70μm

Colour

Amber

Adhesion Strength

2.7N/cm

Trade Name

RS PRO

Maximum Operating Temperature

230°C

Standards/Approvals

No

Tensile Strength

40N/cm

COO (Country of Origin):
CN

RS PRO High Temperature Masking Tape, 33 m Length


RS PRO high temperature masking tape is designed for use in demanding environments, particularly during wave soldering or solder dip processes. Its polyimide film backing and silicone adhesive provide excellent dielectric insulation, making it ideal for electrical insulation tasks. The tape's high heat and solvent resistance ensure reliable performance and dimensional stability across a wide temperature range.

Features and Benefits


High heat resistance: Ensures performance in extreme temperatures

Excellent solvent resistance: Maintains integrity when exposed to chemicals

Neither corrosive nor ozone depleting: Environmentally friendly and safe for sensitive applications

1.3” length: Suitable for various industrial applications

Applications


Printed circuit board masking

Solder wave masking

Electrical insulation

Additional Information


Backing Material: Polyimide Film

Adhesive Material: Silicone

Width: 12 mm

Thickness: 0.07 mm

Colour: Amber

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

관련된 링크들