Tesa 4970 White Film Tape 50mm x 50 m
- RS 제품 번호:
- 249-8578
- 제조사 부품 번호:
- 04970-00154-00
- 제조업체:
- Tesa
Subtotal (1 pack of 6 units)*
₩960,576.00
재고있음
- 추가로 2026년 11월 02일 부터 6 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 6 + | ₩160,096.00 | ₩960,580.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 249-8578
- 제조사 부품 번호:
- 04970-00154-00
- 제조업체:
- Tesa
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Tesa | |
| Product Type | Film Tape | |
| Backing Material | Polyvinyl Chloride | |
| Adhesive Material | Acrylic | |
| Width | 50mm | |
| Length | 50m | |
| Model Number | 4970 | |
| Thickness | 225μm | |
| Adhesion Strength | 13.60N/cm | |
| Colour | White | |
| Trade Name | 4970 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Tensile Strength | 38N/cm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Tesa | ||
Product Type Film Tape | ||
Backing Material Polyvinyl Chloride | ||
Adhesive Material Acrylic | ||
Width 50mm | ||
Length 50m | ||
Model Number 4970 | ||
Thickness 225μm | ||
Adhesion Strength 13.60N/cm | ||
Colour White | ||
Trade Name 4970 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Tensile Strength 38N/cm | ||
제외
- COO (Country of Origin):
- DE
TESA Film Tape, 50mm Width, 225μm Thickness - 04970-00154-00
This film tape is a white, PVC-backed adhesive product designed for industrial bonding and general sealing tasks. It combines an acrylic adhesive with a flexible backing to perform across a wide temperature range, making it suitable for environments requiring persistent adhesion and moderate thermal resistance. The roll format provides continuous length for repetitive application in production or maintenance settings.
Features and Benefits:
• 13.60N/cm adhesion strength provides secure bonds for heavy substrates
• Acrylic adhesive offers consistent tack and long-term hold
• PVC backing endures mechanical handling and surface contact
• Tensile strength 38N/cm resists stretch under load
• Operates between -40°C and 70°C for varied temperature conditions
• Acrylic adhesive offers consistent tack and long-term hold
• PVC backing endures mechanical handling and surface contact
• Tensile strength 38N/cm resists stretch under load
• Operates between -40°C and 70°C for varied temperature conditions
Applications
• Suitable for sealing components in assembly lines
• Ideal for mounting nameplates and lightweight panels
• Used with packaging that requires strong surface adhesion
• Can be used for temporary protection during transport
• Suitable for industrial bonding of white-finish surfaces
• Ideal for mounting nameplates and lightweight panels
• Used with packaging that requires strong surface adhesion
• Can be used for temporary protection during transport
• Suitable for industrial bonding of white-finish surfaces
What is the roll length and how does it affect application?
The product is supplied as a 50m roll, allowing extended continuous use and minimising roll changes in repetitive tasks.
Which material composes the tapes backing and why does it matter?
The backing is polyvinyl chloride, which offers dimensional stability and resistance to abrasion during handling.
How does the adhesive perform at low temperatures?
The acrylic adhesive maintains adhesion down to -40°C, preserving bond integrity in cold conditions.
What mechanical load can the tape withstand longitudinally?
The tape exhibits a tensile capacity of 38N/cm, providing resistance to stretching and mechanical stress during application.
What colour and thickness should be expected for Visual and fit considerations?
The tape is supplied in white with a thickness of 225μm to meet surface coverage and profile requirements.
관련된 링크들
- Tesa 4970 White 4970 Double Sided Tape 9mm x 50 m
- Tesa 4970 White 4970 Double Sided Tape 100mm x 50 m
- Tesa 4970 White Double Sided Tape, 16.6N/cm 38N/cm, Polyvinyl Chloride Film Backing, 6mm x 50 m
- Tesa 4970 White Double Sided Tape, 16.6N/cm 38N/cm, Polyvinyl Chloride Film Backing, 30mm x 50 m
- Tesa 4970 White Double Sided Tape, 16.6N/cm 38N/cm, Polyvinyl Chloride Film Backing, 75mm x 50 m
- Tesa 4970 White Double Sided Plastic Tape, 13.6N/cm 38N/cm, Polyvinyl Chloride Backing, 25mm x 50 m
- Tesa 4970 White Double Sided Plastic Tape, 13.6N/cm 38N/cm, Polyvinyl Chloride Backing, 38mm x 50 m
- Tesa 4970 White Double Sided Plastic Tape, 13.6N/cm 38N/cm, Polyvinyl Chloride Backing, 15mm x 50 m