Tesa 4970 White Double Sided Plastic Tape, 13.6N/cm 38N/cm, PVC Backing, 25mm x 50 m
- RS 제품 번호:
- 268-1982
- 제조사 부품 번호:
- 04970-00151-00
- 제조업체:
- Tesa
대량 구매 할인 받기
5개 더 담고 ₩8,400.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩57,340.00
재고있음
- 추가로 2026년 11월 23일 부터 68 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩57,340.00 | - |
| 5 - 9 | ₩55,660.00 | ₩8,400.00 |
| 10 + | ₩53,820.00 | ₩35,200.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 268-1982
- 제조사 부품 번호:
- 04970-00151-00
- 제조업체:
- Tesa
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Tesa | |
| Tape Type | Plastic Tape | |
| Product Type | Double Sided Plastic Tape | |
| Backing Material | PVC | |
| Width | 25mm | |
| Length | 50m | |
| Thickness | 225μm | |
| Colour | White | |
| Adhesive Material | Tackified Acrylic | |
| Trade Name | 4970 | |
| Adhesion Strength | 13.6N/cm | |
| Tensile Strength | 38N/cm | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Tesa | ||
Tape Type Plastic Tape | ||
Product Type Double Sided Plastic Tape | ||
Backing Material PVC | ||
Width 25mm | ||
Length 50m | ||
Thickness 225μm | ||
Colour White | ||
Adhesive Material Tackified Acrylic | ||
Trade Name 4970 | ||
Adhesion Strength 13.6N/cm | ||
Tensile Strength 38N/cm | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Tesa Double Sided Plastic Tape, 25mm Width, 0.225mm Thickness - 04970-00151-00
This double‑sided plastic tape provides a secure bonding solution for mounting and assembly tasks across industrial environments. It combines a PVC backing with a tackified acrylic adhesive to create a thin, low‑profile bond suitable for fixed joins where a discreet, Durable connection is required. Its formulation performs reliably across a wide temperature band, making it appropriate for indoor plant rooms and controlled outdoor enclosures.
Features and Benefits:
• Tensile strength 38 N/cm delivers robust shear resistance
• Adhesion strength 13.6 N/cm ensures Rapid initial grab
• Thickness 0.225mm gives minimal build‑up for neat joints
• Temperature range -40 to 70 °C maintains bond in varied climates
• White colour provides a clean appearance for visible joins
• Backing of PVC resists creep under static load
• Adhesion strength 13.6 N/cm ensures Rapid initial grab
• Thickness 0.225mm gives minimal build‑up for neat joints
• Temperature range -40 to 70 °C maintains bond in varied climates
• White colour provides a clean appearance for visible joins
• Backing of PVC resists creep under static load
Applications
• Suitable for bonding trim and panels in automation cabinets
• Ideal for securing components within electronic assemblies
• Used for mounting switches and small devices in electrical racks
• Can be used for temporary fixturing during mechanical assembly
• Suitable for attaching nameplates and foam gaskets in production
• Ideal for securing components within electronic assemblies
• Used for mounting switches and small devices in electrical racks
• Can be used for temporary fixturing during mechanical assembly
• Suitable for attaching nameplates and foam gaskets in production
How should I store rolls to preserve performance?
Keep rolls flat in a cool, dry location away from direct sunlight to prevent adhesive softening
recommended storage temperatures are within typical workshop conditions.
How does the tape behave under continuous shear load?
The PVC backing combined with the tackified acrylic adhesive offers good shear resistance, resisting creep when loaded statically at room temperature.
Is surface preparation necessary for best results?
Surfaces should be clean, dry and free of contaminants such as oils or dust
light abrasion on smooth plastics can improve mechanical anchoring of the adhesive.
Can it be used where colour matching matters?
The white finish provides a discreet aesthetic for visible bonds where a light‑coloured tape is acceptable.
What cutting and application methods are recommended for precision work?
Use Sharp knives or precision rollers to cut clean edges, and apply with firm pressure or a roller to promote full contact and adhesion.
관련된 링크들
- Tesa 4970 White Double Sided Plastic Tape, 13.6N/cm 38N/cm, Polyvinyl Chloride Backing, 12mm x 50 m
- Tesa 4970 White Double Sided Plastic Tape, 13.6N/cm 38N/cm, Polyvinyl Chloride Backing, 15mm x 50 m
- Tesa 4970 White Double Sided Tape, 16.60N/cm 38N/cm, Polyvinyl Chloride Film Backing, 75mm x 50 m
- Tesa 4970 White Double Sided Tape, 16.60N/cm 38N/cm, Polyvinyl Chloride Film Backing, 6mm x 50 m
- Tesa 4970 White Double Sided Plastic Tape, 13.6N/cm 38N/cm, Polyvinyl Chloride Backing, 38mm x 50 m
- Tesa 4970 White Double Sided Plastic Tape, 13.6N/cm 38N/cm, Polyvinyl Chloride Backing, 19mm x 50 m
- Tesa 4970 White Double Sided Tape, 16.60N/cm 38N/cm, Polyvinyl Chloride Film Backing, 30mm x 50 m
- Tesa 4970 White Double Sided Tape 9mm x 50 m