Tesa 4316 PV3 Chamois Finely Crepe Paper Masking Tape 30mm x 50 m

Subtotal (1 pack of 60 units)*

₩469,440.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
60 +₩7,824.00₩469,464.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
249-8481
제조사 부품 번호:
04316-00011-03
제조업체:
Tesa
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Tesa

Product Type

Finely Crepe Paper Masking Tape

Backing Material

Crepe Paper

Adhesive Material

Natural Rubber

Width

30mm

Length

50m

Model Number

4316 PV3

Thickness

140μm

Trade Name

4316 PV3

Colour

Chamois

Adhesion Strength

3.4N/cm

Maximum Operating Temperature

100°C

Standards/Approvals

No

Tensile Strength

38N/cm

제외

COO (Country of Origin):
DE

Tesa Finely Crepe Paper Masking Tape, 30mm Width, 50m Length - 04316-00011-03


This finely crepe paper masking tape is a crepe-backed adhesive product intended for masking and temporary protection in painting and industrial settings. It combines a textured paper backing with a pressure-sensitive natural rubber adhesive to provide controlled release and removal across varied thermal conditions up to a specified operating limit.

Features and Benefits:


• Natural rubber adhesive delivers secure initial tack for reliable placement
• Crepe paper backing enables conformability to irregular surfaces
• 3.4N/cm adhesion provides predictable peel behaviour during removal
• 38N/cm tensile strength resists tearing under tension during application
• 140μm overall thickness offers dimensional stability for precise edges
• Can withstand temperatures up to 100°C for heat-exposed processes

Applications


• Suitable for precise edge protection in paint masking operations
• Used for trimming and shielding in automotive masking tasks
• Ideal for industrial painting set-ups requiring heat resistance
• Can be used for temporary holding during surface preparation
• Used with multi-stage finishing where clean removal is required

What backing composition affects flexibility and contouring?


The backing is crepe paper which provides stretch and conforms to complex shapes.

How does the adhesive type influence repositioning before cure?


A natural rubber adhesive affords immediate tack while allowing controlled repositioning prior to final adhesion.

What mechanical loads can the tape tolerate during manual application?


Tensile strength of 38N/cm ensures the tape resists breakage when pulled or tensioned during use.

How does the tape behave under elevated temperatures commonly used in finishing?


It maintains adhesive integrity and backing stability up to a maximum operating temperature of 100°C.

What roll length and width options are provided for continuous masking runs?


The tape is supplied in 50 m lengths with a width of 30 mm.

관련된 링크들