Tesa 4316 Beige Masking Tape 50mm x 50 m

대량 구매 할인 받기

15개 더 담고 ₩8,100.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩13,400.00

Add to Basket
수량 선택 또는 입력
제한된 재고
  • 추가로 2026년 11월 09일 부터 141 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 14₩13,400.00-
15 - 39₩12,860.00₩8,100.00
40 +₩12,320.00₩43,200.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
178-6055
제조사 부품 번호:
04316-00016-03
제조업체:
Tesa
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Tesa

Product Type

Masking Tape

Backing Material

Crepe Paper

Adhesive Material

Natural Rubber

Width

50mm

Length

50m

Model Number

4316

Thickness

140μm

Colour

Beige

Trade Name

4316

Adhesion Strength

3.4N/cm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

100°C

Standards/Approvals

No

Tensile Strength

38N/cm

COO (Country of Origin):
DE

Tesa Masking Tape, 50mm Width, 50m Length - 04316-00016-03


This masking tape provides a reliable temporary adhesion solution for surface protection and paint masking in workshops and industrial settings. It combines a crepe paper backing with a natural rubber adhesive to offer controlled tack and easy handling across common temperature conditions.

Features and Benefits:


• Natural rubber adhesive delivers 3.4N/cm adhesion strength for secure hold
• Crepe paper backing offers flexibility for curved surface conformity
• Tensile strength 38N/cm resists tearing during application and removal
• Withstands temperatures up to 100°C for heat-related processes
• Thin 0.14mm profile minimises paint bleed and edge build-up

Applications


• Suitable for automotive masking during spray painting operations
• Ideal for precision painter’s work requiring narrow edge control
• Used for heat-exposed masking in baking or curing steps
• Can be used for general industrial surface protection tasks
• Used with templates and stencils where flexible adherence is needed

What backing material allows easy tearing by hand?


The crepe paper backing permits manual tearing and precise placement.

How does the tape behave under elevated temperatures?


The adhesive maintains adhesion up to 100°C while the backing retains shape.

What physical performance supports strain during handling?


The product’s tensile strength of 38N/cm reduces the risk of elongation or breakage.

Which adhesive type determines initial tack and removability?


A natural rubber adhesive provides immediate tack and predictable removal behaviour.

What roll dimensions suit detailed masking tasks?


The roll is supplied in 50mm width with a 50m length for extended use.

관련된 링크들