Tesa 04434-00009-00 High Grade Paper Stencil Masking Tape 50mm x 10 m

대량 구매 할인 받기

15개 더 담고 4% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩41,560.00

Add to Basket
수량 선택 또는 입력
제한된 재고
  • 추가로 2026년 11월 12일 부터 136 개 단위 배송
  • 추가로 2026년 11월 16일 부터 158 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 14₩41,560.00-
15 - 39₩39,880.004%
40 +₩38,240.007%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
249-6604
제조사 부품 번호:
04434-00009-00
제조업체:
Tesa
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Tesa

Product Type

High Grade Paper Stencil Masking Tape

Backing Material

Paper

Adhesive Material

Natural Rubber

Width

50mm

Length

10m

Model Number

04434-00009-00

Thickness

670μm

Adhesion Strength

3.5N/cm

Trade Name

4434

Maximum Operating Temperature

+120°C

Standards/Approvals

No

Tensile Strength

180N/cm

제외

COO (Country of Origin):
DE

Tesa High Grade Paper Stencil Masking Tape, 50mm Width, 670μm Thickness - 04434-00009-00


This high grade paper Stencil masking tape is a paper-backed adhesive product designed for precise masking and Stencilling tasks in industrial settings. It combines a paper backing with a natural rubber adhesive to provide controlled adhesion during surface preparation, painting and heat-exposed processes up to its operating limit.

Features and Benefits:


• Natural rubber adhesive delivers 3.5N/cm peel strength for secure placement
• Paper backing provides robust hold with 180N/cm tensile capacity
• Withstands temperatures up to 120°C for elevated-heat processes
• 670μm thickness reduces bleed-through during coating applications
• Available in 50mm width for accurate edge definition

Applications


• Suitable for precision paint stencilling and edge definition
• Ideal for masking components during thermal curing operations
• Used for industrial surface preparation and temporary fixation
• Can be used for delineating areas in multi-coat processes
• Used with automated masking stations requiring consistent adhesion

How long is the roll for workshop use?


The product is supplied as a 10 m roll suitable for repeat tasks.

What backing material affects conformability on uneven surfaces?


The paper backing offers controlled conformability while maintaining dimensional stability.

How does the tape perform under elevated temperature?


It resists degradation up to a maximum operating temperature of 120°C.

What indicator should I check for tensile resistance concerns?


Refer to the tensile strength rating of 180N/cm when assessing resistance to stretching.

Which adhesive characteristic determines removability and hold?


The natural rubber adhesive provides the specified adhesion level of 3.5N/cm.

관련된 링크들