Tesa 04434-00003-00 Brown Paper Stencil Masking Tape 15mm x 10 m

Subtotal (1 unit)*

₩23,720.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 73 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩23,720.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
207-735
제조사 부품 번호:
04434-00003-00
제조업체:
Tesa
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Tesa

Product Type

Paper Stencil Masking Tape

Backing Material

Paper

Adhesive Material

Natural Rubber

Width

15mm

Length

10m

Model Number

04434-00003-00

Thickness

670μm

Adhesion Strength

3.5N/cm

Trade Name

4434

Colour

Brown

Maximum Operating Temperature

+120°C

Standards/Approvals

No

Tensile Strength

180N/cm

제외

COO (Country of Origin):
DE

Tesa Paper Stencil Masking Tape, 15mm Width, 670μm Thickness - 04434-00003-00


This paper Stencil masking tape is a specialist adhesive tape for temporary fixing and masking in high-temperature processes. It uses a paper backing and a natural rubber adhesive to provide a balance of tack and removability while withstanding elevated heat during thermal operations.

Features and Benefits:


• 3.5 N/cm adhesion offers secure placement with controlled removability
• 180 N/cm tensile strength resists tearing during handling
• Maximum operating temperature 120°C supports heat-exposed tasks
• Paper backing delivers conformability to irregular surfaces
• 670 μm thickness provides Durable edge resistance under stress

Applications


• Suitable for precise masking during Stencil cutting and placement
• Ideal for temporary fixation in thermal processing environments
• Used with hand-applied Stencilling workflows requiring clean removal
• Can be used for surface protection in moderate heat cycles
• Used for staging and holding components prior to finishing steps

What is the roll length and how is it typically consumed?


The tape is supplied as a 10 m roll commonly used in short runs and single-job stencilling to minimise waste.

Which adhesive chemistry is used and what practical behaviour should be expected?


It uses a natural rubber adhesive that provides immediate tack and good adhesion to paper and board while allowing removal without aggressive residue under typical conditions.

How does the tape perform mechanically during manual application?


The backing’s paper construction combined with 180 N/cm tensile strength gives tear resistance during handling and reduces accidental rupture when stretched slightly.

What Visual and dimensional attributes help with identification on-site?


The product is brown in colour and comes in a 15 mm width, which assists Rapid selection among other masking materials.

관련된 링크들