Subtotal (1 unit)*
₩8,860.00
재고있음
- 추가로 2026년 11월 09일 부터 448 개 단위 배송
- 추가로 2026년 12월 09일 부터 240 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩8,860.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 184-6808
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Masking Tape | |
| Backing Material | Crepe Paper | |
| Adhesive Material | Rubber | |
| Width | 50mm | |
| Length | 50m | |
| Thickness | 120μm | |
| Adhesion Strength | 2.6N/cm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Tensile Strength | 30N/cm | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Masking Tape | ||
Backing Material Crepe Paper | ||
Adhesive Material Rubber | ||
Width 50mm | ||
Length 50m | ||
Thickness 120μm | ||
Adhesion Strength 2.6N/cm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Tensile Strength 30N/cm | ||
RS PRO Masking Tape 50 mm x 50 m
Use this masking tape from RS PRO to mark out surfaces for painting or spraying. It's a high-quality, pressure-sensitive tape coated with a solvent-based rubber resin adhesive material that sticks well and peels off cleanly.
This product comes in 50 m rolls, so there's ample tape for your next job. The sturdy crepe paper material makes it easy to unwind and tear off the roll. It's low tack, so it doesn't stick too quickly under light pressure. This means you can peel it off to readjust or when you're finished, up to 12 hours after application.
The tape's 50 mm width makes it suitable for large-scale projects or covering broad areas quickly and provides an effective working surface for cutting masks. It also has a high temperature resistance, so you can use it in a variety of settings.
Features and Benefits
• Rubber resin adhesive material
• Crepe paper backing material
• Length of 50 m
• Thickness of 0.12 mm
• Width of 50 mm
• Application temperature range of +5°C to +40°C
• Storage temperature range of +12°C to +25°C
• Breaking load of 30 N/cm
• Elongation of 9%