Subtotal (1 unit)*
₩4,720.00
재고있음
- 추가로 2026년 11월 09일 부터 537 개 단위 배송
- 추가로 2026년 11월 18일 부터 216 개 단위 배송
- 추가로 2026년 12월 16일 부터 324 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩4,720.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 184-6805
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Masking Tape | |
| Backing Material | Crepe Paper | |
| Adhesive Material | Rubber | |
| Width | 25mm | |
| Length | 50m | |
| Thickness | 120μm | |
| Adhesion Strength | 2.6N/cm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Tensile Strength | 30N/cm | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Masking Tape | ||
Backing Material Crepe Paper | ||
Adhesive Material Rubber | ||
Width 25mm | ||
Length 50m | ||
Thickness 120μm | ||
Adhesion Strength 2.6N/cm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Tensile Strength 30N/cm | ||
RS PRO Masking Tape 25 mm x 50 m
This masking tape from RS PRO is a premium, high-performance tape that's designed to create super-sharp paint lines in most industrial painting situations. It's engineered with a natural rubber adhesive to provide strong, instant bonding to both hard and soft surfaces.
This tape is supplied in 50 m rolls, so you won't run short anytime soon. Made from durable crepe paper, it's easy to unwind the roll and tear off the amount you need. The rubber adhesive material also gives it a high-temperature resistance. Its low tack feature means it doesn't stick too quickly or firmly when applied with light pressure, offering a clean peel from most surfaces for up to 12 hours.
This RS PRO product has been tested for reliability. It's an excellent general-purpose tape for both private and commercial use, and well-suited to masking off surfaces during decorating, drilling or spraying.
Features and Benefits
• Rubber resin adhesive material
• Crepe paper backing material
• Length of 50 m
• Width of 25 mm
• Thickness of 0.12 mm
관련된 링크들
- RS PRO White Masking Tape 25mm x 50 m
- RS PRO Blue RS PRO Masking Tape 25mm x 50 m
- DUCK TAPE 232317 Beige Masking Tape Masking Tape 25mm x 50 m
- RS PRO 8645 Beige Masking Tape 25 mm x 50 m
- RS PRO 20818 Beige Masking Tape 25 mm x 50 m
- RS PRO Masking Tape 50mm x 50 m
- RS PRO Blue RS PRO Masking Tape 50mm x 50 m
- RS PRO Yellow RS PRO Masking Tape 50mm x 50 m