대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩11,440.00
재고있음
- 추가로 2026년 11월 09일 부터 139 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 14 | ₩11,440.00 |
| 15 - 74 | ₩11,120.00 |
| 75 + | ₩9,160.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 184-6801
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Masking Tape | |
| Backing Material | Crepe Paper | |
| Adhesive Material | Rubber | |
| Width | 75mm | |
| Length | 50m | |
| Thickness | 110μm | |
| Trade Name | RS PRO | |
| Adhesion Strength | 3.8N/cm | |
| Colour | White | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Tensile Strength | 30N/cm | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Masking Tape | ||
Backing Material Crepe Paper | ||
Adhesive Material Rubber | ||
Width 75mm | ||
Length 50m | ||
Thickness 110μm | ||
Trade Name RS PRO | ||
Adhesion Strength 3.8N/cm | ||
Colour White | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Tensile Strength 30N/cm | ||
RS PRO Masking Tape 75 mm x 50 m
Want to get a crisp edge on your painting job? This masking tape from RS PRO will make sure the paint only goes where it's meant to. It's also useful for spraying or drilling jobs, where it can be placed around the drill bit to ensure the correct hole depth.
This tape comes in generous rolls of 50 metres, which is enough to tackle plenty of walls. Its lightly creped paper backing is easy to unwind and tear. It's coated with a solvent-based, rubber resin adhesive with a low tack that allows for repositioning. This is invaluable if you don't manage to lay it quite right first time. You can peel the tape off cleanly up to three hours after application.
Also known as painter's tape, masking tape is widely used in interior decorating by professionals and homeowners alike. At 75 mm wide, this tape is particularly suitable for masking off larger areas.
Features and Benefits
• Rubber resin adhesive material
• Crepe paper backing material
• Length of 50 m
• Thickness of 0.11 mm
• Width of 75 mm
관련된 링크들
- RS PRO Masking Tape 75mm x 50 m
- RS PRO White Masking Tape 19mm x 50 m
- RS PRO White Masking Tape 25mm x 50 m
- RS PRO White RS PRO Masking Tape 100mm x 50 m
- RS PRO White RS PRO Masking Tape 12mm x 50 m
- RS PRO 304 Beige Masking Tape 75 mm x 50 m
- RS PRO Masking Tape 50mm x 50 m
- RS PRO Transparent RS PRO Masking Tape 75mm x 60 m