Tesa 04338-00001-01 Green High Adhesion Masking Tape 25mm x 50 m

Subtotal (1 unit)*

₩18,940.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩18,940.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
207-877
제조사 부품 번호:
04338-00001-01
제조업체:
Tesa
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Tesa

Product Type

High Adhesion Masking Tape

Backing Material

Crepe Paper

Adhesive Material

Natural Rubber

Width

25mm

Length

50m

Model Number

04338-00001-01

Thickness

145μm

Trade Name

4338 PV1

Adhesion Strength

3.5N/cm

Colour

Green

Maximum Operating Temperature

120°C

Standards/Approvals

No

Tensile Strength

43N/cm

제외

COO (Country of Origin):
DE

Tesa High Adhesion Masking Tape, 25mm Width, 50m Length - 04338-00001-01


This high adhesion masking tape provides a secure, temporary bond for surface protection and paint masking in industrial and automotive settings. It combines a tacky natural rubber adhesive with a conformable crepe paper backing to perform during preparation and finishing processes, including elevated-temperature operations up to 120°C.

Features and Benefits:


• 3.5N/cm adhesion delivers strong initial tack and hold
• 43N/cm tensile strength resists tearing under stress
• Natural rubber adhesive ensures reliable stick on varied substrates
• Crepe paper backing conforms to irregular profiles for clean edges
• 145μm thickness offers balanced durability and removability

Applications


• Suitable for paint masking during powder coating processes
• Ideal for automotive masking where high adhesion is required
• Used for temporary surface protection in high-temperature baking
• Can be used for masking on curved or contoured components
• Used with assembly fixtures requiring a secure removable bond

What backing material affects flexibility and conformability?


The backing is crepe paper, which permits stretch and close contact with irregular surfaces.

How does the tape perform in elevated-temperature processes?


It withstands continuous exposure up to 120°C, maintaining adhesive contact during heat cycles.

What adhesive type provides tack and removability characteristics?


A natural rubber adhesive supplies initial tack while allowing subsequent clean removal when used appropriately.

What roll length and width are available for task planning?


The product is supplied as a 50 m roll with a 25 mm width to suit manual and automated masking needs.

관련된 링크들