RS Better World

Tesa Brown 4313 High Adhesion Premium Packaging Tape, 500 m x 50mm

Subtotal (1 pack of 6 units)*

₩830,004.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
6 +₩138,334.00₩830,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
249-8480
제조사 부품 번호:
04313-00001-12
제조업체:
Tesa
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Tesa

Product Type

High Adhesion Premium Packaging Tape

Backing Material

Paper

Width

50mm

Length

500m

Thickness

125mm

Pre-printed

Yes

Colour

Brown

Dispenser Type

Automatic, Manual

Elongation at Break

6%

Adhesive Material

Synthetic Rubber

Trade Name

4313

Tensile Strength

60N/cm

Standards/Approvals

INGEDE

Better World Product

Yes

Better World Verification

FSC Certified

제외

COO (Country of Origin):
IT
The Tesa 4313 PV10 is a premium packaging tape featuring a paper backing with a silicone-free release coat and a solvent-free synthetic rubber adhesive system. The tear-resistant premium paper backing is made with paper from well-managed certified forests and other controlled sources. The backing is based on paper, a natural, sustainable material. Tesa 4313 PV10 can be used manually or with a dispensing machine and is available in the colours chamois and white.

As the product is chlorine-free and is based on derivatives of solely mineral oil, the disposal by heat treatment is environmentally friendly

The premium paper packaging tape is printable

Ideal for sealing of medium and heavy-weight cartons (max. 20 kg)

Recycling-friendly premium paper packaging tape according to INGEDE 12 Method

It is printable and can be used manually or with a dispensing machine

Adhesive Material: Synthetic rubber

관련된 링크들