Edding 0.75 mm Tip Black Permanent Marker Pen
- RS 제품 번호:
- 625-790
- 제조사 부품 번호:
- RS-4-8404001
- 제조업체:
- Edding
Subtotal (1 Box of 10 units)*
₩67,660.00
재고있음
- 106 개 단위 배송 준비 완료
- 추가로 2026년 12월 04일 부터 20 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box | 한팩당* |
|---|---|---|
| 1 + | ₩67,660.00 | ₩6,766.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 625-790
- 제조사 부품 번호:
- RS-4-8404001
- 제조업체:
- Edding
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Edding | |
| Product Type | Marker Pen | |
| Marker Type | Permanent Marker | |
| Tip Size | 0.75 mm | |
| Ink Colour | Black | |
| Ink Colours Included | Yes | |
| Tip Shape | Bullet | |
| Permanent | Yes | |
| Line Width | 750μm | |
| Standards/Approvals | Class A, ABP 9-3323 standard | |
| 모두 선택 | ||
|---|---|---|
브랜드 Edding | ||
Product Type Marker Pen | ||
Marker Type Permanent Marker | ||
Tip Size 0.75 mm | ||
Ink Colour Black | ||
Ink Colours Included Yes | ||
Tip Shape Bullet | ||
Permanent Yes | ||
Line Width 750μm | ||
Standards/Approvals Class A, ABP 9-3323 standard | ||
제외
- COO (Country of Origin):
- DE
The Edding Aerospace Marker is designed for permanent, low-corrosion, and low-halogen labelling on a wide range of materials such as plastic, metal, and rubber. It features a round nib with a precise 0.75 mm stroke width for clear, detailed marking. The water-based pigment ink is permanent, lightfast, quick-drying, waterproof, and wear-resistant, with strong resistance to various solvents and paints. This marker is free from added xylene and toluene, making it a safe and durable choice for demanding aerospace applications.
Extra fine stroke
Resistant to many solvents and paints
Practical clip prevents rolling away and can be secured on clothes and objects
Cap can be stored on the end of the barrel to prevent risk of losing it
Ready to use
Materials are being written on
관련된 링크들
- Edding 0.75 mm Tip Black Permanent Marker Pen
- Edding Fine Tip Black Permanent Marker Pen
- Edding Extra Fine Tip Black Permanent Marker Pen
- Edding 1 mm Tip Black Permanent Marker Pen
- Edding 0.6 mm Tip Black Permanent Marker Pen
- Edding 1 → 5 mm Tip Black Permanent Marker Pen
- Edding 4 → 12 mm Tip Black Permanent Marker Pen
- Edding 1.5 → 3 mm Tip Black Permanent Marker Pen