Edding 1 → 5 mm Tip Black Permanent Marker Pen

Subtotal (1 Box of 10 units)*

₩32,200.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 55 개 단위 배송 준비 완료
  • 추가로 2026년 11월 20일 부터 13 개 단위 배송
  • 추가로 2026년 12월 04일 부터 65 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es)
Per Box
한팩당*
1 +₩32,200.00₩3,220.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
625-769
제조사 부품 번호:
RS-4-330001
제조업체:
Edding
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Edding

Product Type

Marker Pen

Marker Type

Permanent Marker

Tip Size

1 → 5 mm

Ink Colour

Black

Ink Colours Included

Yes

Tip Shape

Chisel

Permanent

Yes

Line Width

1.5mm

Standards/Approvals

No

제외

COO (Country of Origin):
DE
The Edding Permanent Marker in black is a versatile tool designed for marking and labelling a wide range of materials, including paper, cardboard, metal, plastic, and glass. Featuring a chisel nib with a stroke width ranging from 1 to 5 mm, it allows for both fine and broad lines . Its waterproof and wear-resistant ink ensures durability across various surfaces. The marker is refillable using the edding MTK 25 refill service, promoting sustainability. Additionally, it boasts low-odour ink with no added toluene or xylene, making it suitable for use in environments where ventilation is limited.

Practical clip that prevents rolling away and can be secured on clothes and objects

Cap that can be stored on the end of the barrel to prevent the risk of losing it

Broad colour assortment

관련된 링크들