PASS & SEYMOUR, 30A, 120V, 280 V USA Mains Socket White, Black, Cable Nylon, Screw
- RS 제품 번호:
- 835-6724
- 제조사 부품 번호:
- L2130C
- 제조업체:
- PASS & SEYMOUR
대량 구매 할인 받기
20개 더 담고 ₩198,400.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩198,620.00
일시적 품절
- 2027년 1월 15일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 19 | ₩198,620.00 | - |
| 20 + | ₩188,700.00 | ₩198,400.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 835-6724
- 제조사 부품 번호:
- L2130C
- 제조업체:
- PASS & SEYMOUR
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | PASS & SEYMOUR | |
| Product Type | Mains Socket | |
| Connector Type | NEMA | |
| Country | USA | |
| Current | 30A | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Number of USB Ports | 0 | |
| Mains Socket Type | NEMA L21-20R | |
| Connector Gender | Female | |
| Voltage | 120V, 280V | |
| Pole Format | 3+N+E | |
| Colour | White, Black | |
| Body Material | Nylon | |
| Termination Type | Screw | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | Turnlok | |
| Contact Material | Brass | |
| Contact Plating | Brass | |
| 모두 선택 | ||
|---|---|---|
브랜드 PASS & SEYMOUR | ||
Product Type Mains Socket | ||
Connector Type NEMA | ||
Country USA | ||
Current 30A | ||
Orientation Straight | ||
Mount Type Cable | ||
Number of USB Ports 0 | ||
Mains Socket Type NEMA L21-20R | ||
Connector Gender Female | ||
Voltage 120V, 280V | ||
Pole Format 3+N+E | ||
Colour White, Black | ||
Body Material Nylon | ||
Termination Type Screw | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series Turnlok | ||
Contact Material Brass | ||
Contact Plating Brass | ||
비준수
Turnlok Plugs and Sockets
The Legrand Turnlok® series of plugs and sockets are built to offer fast installation times, with quick thread assembly whilst offering high durability. The rugged easy to grip housing and high strength contacts combine to give a premium selection of plugs and sockets.
Non NEMA Turnlok plugs & sockets also available
Rounded back contour – to reduce snags
Impact and corrosion resistant body
Integral flexible rubber grommet
Plug only - socket available seperately 835-6708
관련된 링크들
- PASS & SEYMOUR, 30A, 120V, 280 V USA Mains Plug Black, White, Cable Nylon, Screw
- PASS & SEYMOUR, 20A, 250V USA Mains Plug White, Black, Cable Nylon, Screw
- PASS & SEYMOUR, 30A, 125V USA Mains Plug Black, White, Cable Nylon, Screw
- PASS & SEYMOUR, 20A, 250V USA Mains Socket Black, White, Cable Nylon, Screw
- PASS & SEYMOUR, 30A, 250V USA Mains Socket Black, White, Cable Nylon, Screw
- PASS & SEYMOUR, 15A, 250V USA Mains Socket Black, White, Cable Nylon, Screw
- PASS & SEYMOUR, 15A, 125V USA Mains Plug Black, Clear, Cable Nylon, Screw
- PASS & SEYMOUR, 15A, 125V USA Mains Plug Grey, Black, Cable Nylon, Screw