PASS & SEYMOUR, 15A, 250V USA Mains Socket Black, White, Cable Nylon, Screw
- RS 제품 번호:
- 835-6904
- 제조사 부품 번호:
- PS5669-X
- 제조업체:
- PASS & SEYMOUR
대량 구매 할인 받기
20개 더 담고 5% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩77,520.00
일시적 품절
- 2027년 1월 12일 부터 24 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 19 | ₩77,520.00 | - |
| 20 + | ₩73,640.00 | 5% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 835-6904
- 제조사 부품 번호:
- PS5669-X
- 제조업체:
- PASS & SEYMOUR
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | PASS & SEYMOUR | |
| Product Type | Mains Socket | |
| Connector Type | NEMA | |
| Country | USA | |
| Current | 15A | |
| Number of USB Ports | 0 | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Mains Socket Type | NEMA 6-15R | |
| Connector Gender | Female | |
| Voltage | 250V | |
| Pole Format | 2 | |
| Colour | Black, White | |
| Body Material | Nylon | |
| Termination Type | Screw | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | PS | |
| Contact Material | Brass | |
| Maximum Cable Diameter | 18mm | |
| Minimum Cable Diameter | 6mm | |
| Contact Plating | Brass | |
| 모두 선택 | ||
|---|---|---|
브랜드 PASS & SEYMOUR | ||
Product Type Mains Socket | ||
Connector Type NEMA | ||
Country USA | ||
Current 15A | ||
Number of USB Ports 0 | ||
Orientation Straight | ||
Mount Type Cable | ||
Mains Socket Type NEMA 6-15R | ||
Connector Gender Female | ||
Voltage 250V | ||
Pole Format 2 | ||
Colour Black, White | ||
Body Material Nylon | ||
Termination Type Screw | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series PS | ||
Contact Material Brass | ||
Maximum Cable Diameter 18mm | ||
Minimum Cable Diameter 6mm | ||
Contact Plating Brass | ||
비준수
PS5 Extra-Hard Use Series
The Legrand Extra Hard Use series of NEMA plugs and sockets are built to offer fast installation times, with quick thread assembly whilst offering high durability. The rugged easy to grip housing and high strength contacts combine to give a premium selection of plugs and sockets.
Impact and corrosion resistant body
Integral flexible rubber grommet
관련된 링크들
- PASS & SEYMOUR, 20A, 250V USA Mains Plug White, Black, Cable Nylon, Screw
- PASS & SEYMOUR, 15A, 125V USA Mains Plug White, Black, Cable Nylon, Screw
- PASS & SEYMOUR, 15A, 250V USA Mains Plug White, Black, Cable Nylon, Screw
- PASS & SEYMOUR, 20A, 125V USA Mains Plug White, Black, Cable Nylon, Screw
- PASS & SEYMOUR, 15A, 125V USA Mains Plug Black, Clear, Cable Nylon, Screw
- PASS & SEYMOUR, 15A, 125V USA Mains Plug Grey, Black, Cable Nylon, Screw
- PASS & SEYMOUR, 15A, 125V USA Mains Socket Black, Grey, Cable Nylon, Screw
- PASS & SEYMOUR, 15A, 125V USA Mains Plug Clear, Black, Cable Nylon, Screw