Phoenix Contact USA Mains Socket Grey, 15A, DIN Rail Polyamide, 125V, Push-in
- RS 제품 번호:
- 207-3036
- 제조사 부품 번호:
- 0804165
- 제조업체:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
₩129,420.00
제조사가 재고 비축중
- 2026년 10월 20일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 5 + | ₩25,884.00 | ₩129,420.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 207-3036
- 제조사 부품 번호:
- 0804165
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Country | USA | |
| Product Type | Mains Socket | |
| Colour | Grey | |
| Current | 15 A | |
| Mount Type | DIN Rail | |
| Body Material | Polyamide | |
| Voltage | 125 V | |
| Termination Type | Push-in | |
| Connector Gender | Female | |
| Connector Type | Type AB | |
| Contact Gender | Female | |
| Contact Material | Brass | |
| Contact Plating | Brass | |
| Mains Socket Type | Type AB | |
| Orientation | Straight | |
| Pole Format | 2+E | |
| Series | EO-AB | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Country USA | ||
Product Type Mains Socket | ||
Colour Grey | ||
Current 15 A | ||
Mount Type DIN Rail | ||
Body Material Polyamide | ||
Voltage 125 V | ||
Termination Type Push-in | ||
Connector Gender Female | ||
Connector Type Type AB | ||
Contact Gender Female | ||
Contact Material Brass | ||
Contact Plating Brass | ||
Mains Socket Type Type AB | ||
Orientation Straight | ||
Pole Format 2+E | ||
Series EO-AB | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact socket used pin connector pattern type AB which has push-in spring connection for USA and other countries and its colour is grey. It is mounting on a DIN rail in the service interface or direct mounting which width size is 45mm and it
Ambient temperature -20 °C to 60 °C
Used PA insulating material
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
관련된 링크들
- Phoenix Contact USA Mains Socket Grey, 15A, DIN Rail Polyamide, 125V, Push-in
- Phoenix Contact USA Mains Socket Grey, 20A, DIN Rail Polyamide, 125V
- Phoenix Contact USA Mains Socket Grey, 15A, DIN Rail Polyamide, 125V, Screw
- Phoenix Contact USA Mains Socket Ivory, 15A, DIN Rail Polyvinyl Chloride, 125V, Screw
- Phoenix Contact Poland Mains Socket Grey, 15A, DIN Rail Polyamide, 125V, Screw
- Phoenix Contact Poland Mains Socket Grey, 20A, DIN Rail Polyamide, 125V, Screw
- Phoenix Contact Mains Socket Grey, 6A, DIN Rail Polyamide, 250V, Push-in
- Phoenix Contact Mains Socket Green, 6A, DIN Rail Polyamide, 250V, Push-in