Phoenix Contact, 6A, 250V Mains Socket Grey, DIN Rail Polyamide, Push-in
- RS 제품 번호:
- 201-3858
- 제조사 부품 번호:
- 0804011
- 제조업체:
- Phoenix Contact
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
개당가격(5개가 1팩안에)
₩104,680.00
- RS 제품 번호:
- 201-3858
- 제조사 부품 번호:
- 0804011
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Product Type | Mains Socket | |
| Connector Type | Type D | |
| Current | 6A | |
| Mount Type | DIN Rail | |
| Orientation | Straight | |
| Number of USB Ports | 0 | |
| Connector Gender | Female | |
| Mains Socket Type | Type D | |
| Voltage | 250V | |
| Pole Format | 2+E | |
| Colour | Grey | |
| Body Material | Polyamide | |
| Termination Type | Push-in | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | EO-D | |
| Contact Material | Brass | |
| Contact Plating | Brass | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Product Type Mains Socket | ||
Connector Type Type D | ||
Current 6A | ||
Mount Type DIN Rail | ||
Orientation Straight | ||
Number of USB Ports 0 | ||
Connector Gender Female | ||
Mains Socket Type Type D | ||
Voltage 250V | ||
Pole Format 2+E | ||
Colour Grey | ||
Body Material Polyamide | ||
Termination Type Push-in | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series EO-D | ||
Contact Material Brass | ||
Contact Plating Brass | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Socket has D type pin connector pattern and Push-in spring connection type. This socket is compatible for mounting on a DIN rail in the service interface or direct mounting and it can be operated on input voltage of 250 V AC.
V0 flammability rating according to UL 94
-20°C to 60°C ambient temperature
Polyamide insulating material
LED display
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
관련된 링크들
- Phoenix Contact Mains Socket Grey, 6A, DIN Rail Polyamide, 250V, Push-in
- Phoenix Contact Switzerland Mains Socket Grey, 16A, DIN Rail Polyamide, 250V, Push-in
- Phoenix Contact Denmark Mains Socket Grey, 16A, DIN Rail Polyamide, 250V, Push-in
- Phoenix Contact Brazil Mains Socket Grey, 10A, DIN Rail Polyamide, 250V, Push-in
- Phoenix Contact Italy Mains Socket Grey, 16A, DIN Rail Polyamide, 250V, Push-in
- Phoenix Contact, 16A, 250V Denmark Mains Socket Grey, DIN Rail Polyamide, Push-in
- Phoenix Contact France Mains Socket Grey, 16A, DIN Rail Polyamide, 250V, Push-in
- Phoenix Contact Germany Mains Socket Grey, 16A, DIN Rail Polyamide, 250V, Push-in