Phoenix Contact EO-G Series Mains Socket, 13A Screw
- RS 제품 번호:
- 207-3030
- 제조사 부품 번호:
- 0804059
- 제조업체:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
₩183,380.00
재고있음
- 50 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 5 + | ₩36,676.00 | ₩183,380.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 207-3030
- 제조사 부품 번호:
- 0804059
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Product Type | Mains Socket | |
| Current | 13A | |
| Mount Type | DIN Rail | |
| Contact Material | Copper Zinc Alloy | |
| Voltage | 250V | |
| Colour | Grey | |
| Series | EO-G | |
| Termination Type | Screw | |
| Standards/Approvals | No | |
| Contact Plating | Brass | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Product Type Mains Socket | ||
Current 13A | ||
Mount Type DIN Rail | ||
Contact Material Copper Zinc Alloy | ||
Voltage 250V | ||
Colour Grey | ||
Series EO-G | ||
Termination Type Screw | ||
Standards/Approvals No | ||
Contact Plating Brass | ||
- COO (Country of Origin):
- PL
Phoenix Contact Mains Sockets, 13A Current Rating, DIN Rail Mount - 0804059
This product is a high-quality mains socket suitable for various electrical applications. Its robust design and dependable performance make it an important component in automation and industrial settings. The socket is compatible with DIN rail mounting systems, making it a useful option for professionals in the electrical and mechanical fields.
Features & Benefits
• Easy integration into DIN rail systems
• Female socket connectors for secure electrical connections
• Rated for 13A current, applicable for a range of uses
• Constructed from CuZn37 contact material for enhanced durability
• Finished in a practical grey for visibility
Applications
• Used for connecting various electrical devices in control panels
• Suitable for manufacturing and process control systems
• Employed in automated machinery for consistent power supply
• Ideal for incorporation into industrial wiring setups
• Effective in environments that require stable electrical connections
How do I install it on a DIN rail?
Ensure the rail is clean, align the socket with the rail, and push down until it clicks into place.
What type of devices can be plugged into it?
It is compatible with devices that operate within the specified current and voltage ratings.
Can it be used in a home environment?
While it is usable in certain home applications, it is primarily intended for industrial settings.
관련된 링크들
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- Fluke LVD2 Non Contact Voltage Detector
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C