Phoenix Contact Germany Mains Socket Green, 16A, DIN Rail Polyamide, 250V, Push-in

Subtotal (1 pack of 5 units)*

₩87,220.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 10 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
5 +₩17,444.00₩87,220.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
207-3026
제조사 부품 번호:
0804039
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Country

Germany

Product Type

Mains Socket

Colour

Green

Current

16 A

Mount Type

DIN Rail

Body Material

Polyamide

Voltage

250 V

Termination Type

Push-in

Connector Gender

Female

Connector Type

Type CF

Contact Gender

Female

Contact Material

Brass

Contact Plating

Brass

Mains Socket Type

Type CF

Orientation

Straight

Pole Format

2+E

Series

EO-CF

Standards/Approvals

No

COO (Country of Origin):
PL
The Phoenix Contact socket used pin connector pattern type CF which has push-in spring connection for Germany and other countries and its colour is green. It is mounting on a DIN rail in the service interface or direct mounting which width size is 45mm an

Ambient temperature -20 °C to 60 °C

Used PA insulating material

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

관련된 링크들