Phoenix Contact, 6A, 250V Mains Socket Green, DIN Rail Polyamide, Push-in

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.

대체품

이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.

개당가격(5개가 1팩안에)

₩104,680.00

RS 제품 번호:
201-5194
제조사 부품 번호:
0804014
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Product Type

Mains Socket

Connector Type

Type D

Current

6A

Mount Type

DIN Rail

Orientation

Horizontal

Number of USB Ports

2

Connector Gender

Female

Mains Socket Type

Type D

Voltage

250V

Pole Format

2+E

Colour

Green

Body Material

Polyamide

Termination Type

Push-in

Contact Gender

Female

Standards/Approvals

No

Series

EO-D

Contact Material

Brass

Contact Plating

Brass

The Phoenix double socket has type D socket with screw connection method and LED display. It used polyamide material and DIN rail mounting type. Its colour is green.

Ambient temperature is -20 °C to 60 °C

Its width is 90 mm

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

관련된 링크들