Phoenix Contact EO-L Series Mains Socket, 16A Screw
- RS 제품 번호:
- 201-3885
- 제조사 부품 번호:
- 0804131
- 제조업체:
- Phoenix Contact
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 201-3885
- 제조사 부품 번호:
- 0804131
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Product Type | Mains Socket | |
| Current | 16A | |
| Mount Type | DIN Rail | |
| Contact Material | Brass | |
| Voltage | 250V | |
| Series | EO-L | |
| Colour | Green | |
| Termination Type | Screw | |
| Standards/Approvals | No | |
| Contact Plating | Brass | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Product Type Mains Socket | ||
Current 16A | ||
Mount Type DIN Rail | ||
Contact Material Brass | ||
Voltage 250V | ||
Series EO-L | ||
Colour Green | ||
Termination Type Screw | ||
Standards/Approvals No | ||
Contact Plating Brass | ||
The Phoenix double socket has type L pin connector pattern with screw connection method and LED display. It used polyamide material and DIN rail mounting type. Its colour is green.
Ambient temperature is -20 °C to 60 °C
Its width is 90 mm
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
관련된 링크들
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- Fluke LVD2 Non Contact Voltage Detector