Phoenix Contact EO-D Series Mains Socket, 6A Screw

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
201-3854
제조사 부품 번호:
0804003
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Product Type

Mains Socket

Current

6A

Mount Type

DIN Rail

Contact Material

Brass

Voltage

250V

Colour

Grey

Series

EO-D

Termination Type

Screw

Standards/Approvals

No

Contact Plating

Brass

COO (Country of Origin):
PL
The Phoenix Contact Socket has D type pin connector pattern and screw connection type. This socket is compatible for mounting on a DIN rail in the service interface or direct mounting and it can be operated on input voltage of 250 V AC.

V0 flammability rating according to UL 94

-20°C to 60°C ambient temperature

Polyamide insulating material

LED display

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

관련된 링크들