Phoenix Contact, 6A, 250V Mains Socket Green, DIN Rail Polyamide, Screw

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.

대체품

이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.

개당가격(5개가 1팩안에)

₩104,680.00

RS 제품 번호:
201-3845
제조사 부품 번호:
0804004
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Product Type

Mains Socket

Connector Type

Type D

Current

6A

Orientation

Straight

Mount Type

DIN Rail

Number of USB Ports

0

Connector Gender

Female

Mains Socket Type

Type D

Voltage

250V

Pole Format

2+E

Colour

Green

Body Material

Polyamide

Termination Type

Screw

Contact Gender

Female

Series

EO-D

Standards/Approvals

No

Contact Material

Brass

Contact Plating

Brass

The Phoenix Contact Socket has D type pin connector pattern and screw connection type. This socket is compatible for mounting on a DIN rail in the service interface or direct mounting and it can be operated on input voltage of 250 V AC.

V0 flammability rating according to UL 94

-20°C to 60°C ambient temperature

Polyamide insulating material

LED display

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

관련된 링크들