Phoenix Contact USA Mains Socket Grey, 20A, DIN Rail Polyamide, 125V
- RS 제품 번호:
- 201-3835
- 제조사 부품 번호:
- 0804508
- 제조업체:
- Phoenix Contact
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 5 units)*
₩131,300.00
제조사가 재고 비축중
- 2026년 10월 19일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 5 - 20 | ₩26,260.00 | ₩131,300.00 |
| 25 + | ₩25,732.00 | ₩128,660.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 201-3835
- 제조사 부품 번호:
- 0804508
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Country | USA | |
| Product Type | Mains Socket | |
| Colour | Grey | |
| Current | 20 A | |
| Mount Type | DIN Rail | |
| Body Material | Polyamide | |
| Voltage | 125 V | |
| Connector Gender | Female | |
| Connector Type | Type AB | |
| Contact Gender | Female | |
| Contact Material | Copper Zinc Alloy | |
| Contact Plating | Brass | |
| Mains Socket Type | Type AB | |
| Orientation | Straight | |
| Pole Format | 2+E | |
| Series | EO-AB/UT/20 | |
| Standards/Approvals | UL508 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Country USA | ||
Product Type Mains Socket | ||
Colour Grey | ||
Current 20 A | ||
Mount Type DIN Rail | ||
Body Material Polyamide | ||
Voltage 125 V | ||
Connector Gender Female | ||
Connector Type Type AB | ||
Contact Gender Female | ||
Contact Material Copper Zinc Alloy | ||
Contact Plating Brass | ||
Mains Socket Type Type AB | ||
Orientation Straight | ||
Pole Format 2+E | ||
Series EO-AB/UT/20 | ||
Standards/Approvals UL508 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Socket with AB 20A pin connector pattern type. This socket is compatible for mounting on a DIN rail in the service interface or direct mounting and it can be operated on input voltage of 125 V AC.
V0 flammability rating according to UL 94
-20°C to 60°C ambient temperature
Polyamide insulating material
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
관련된 링크들
- Phoenix Contact USA Mains Socket Grey, 20A, DIN Rail Polyamide, 125V
- Phoenix Contact USA Mains Socket Grey, 15A, DIN Rail Polyamide, 125V, Screw
- Phoenix Contact USA Mains Socket Grey, 15A, DIN Rail Polyamide, 125V, Push-in
- Phoenix Contact, 15A, 125V USA Mains Socket Ivory, DIN Rail Polyvinyl Chloride, Screw
- PASS & SEYMOUR, 15A, 125V USA Mains Socket Black, Grey, Cable Nylon, Screw
- Phoenix Contact, 6A, 250V Mains Socket Grey, DIN Rail Polyamide, Screw
- Phoenix Contact Mains Socket Grey, 6A, DIN Rail Polyamide, 250V, Screw
- Phoenix Contact Italy Mains Socket Grey, 16A, DIN Rail Polyamide, 250V, Screw