Phoenix Contact Italy Mains Socket Grey, 16A, DIN Rail Polyamide, 250V, Screw

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
201-3809
제조사 부품 번호:
0804126
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Country

Italy

Product Type

Mains Socket

Colour

Grey

Current

16 A

Mount Type

DIN Rail

Body Material

Polyamide

Voltage

250 V

Termination Type

Screw

Connector Gender

Female

Connector Type

Type L

Contact Gender

Female

Contact Material

Brass

Contact Plating

Brass

Mains Socket Type

Type L

Orientation

Straight

Pole Format

2+E

Series

EO-L

Standards/Approvals

No

The Phoenix Contact Socket has L type pin connector pattern and screw connection type. This socket is compatible for mounting on a DIN rail in the service interface or direct mounting and it can be operated on input voltage of 250 V AC.

V0 flammability rating according to UL 94

-20°C to 60°C ambient temperature

Polyamide insulating material

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

관련된 링크들