Subtotal (1 unit)*
₩93,740.00
재고있음
- 17 개 단위 배송 준비 완료
- 추가로 2026년 11월 23일 부터 20 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩93,740.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 683-0826
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Magnifier Type | Graticule Magnifier | |
| Magnification Power | 10x | |
| Product Type | Magnifier | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Magnifier Type Graticule Magnifier | ||
Magnification Power 10x | ||
Product Type Magnifier | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- CN
RS PRO Surface Contact Magnifier x 10
From RS PRO this lens can offer magnification of x 10, making objects sharper to the human eye and the ability to see more intricate details. The magnifier is fitted with a Metric No.2 (8) scale 0-20mm x 0.1mm grads.
The body of the magnifier is made from black anodised aluminium and incorporates a positive focusing ring. The scale chart fitted can be clearly seen through the eyepiece and is fitted to the base of the clear acrylic drawtube. The eyepiece is supplied in a velvet leatherette case to protect it.
Features and Benefits
• Magnification power of x10
• Scale chart is fitted to the drawtube on the magnifier
• Perfect for measuring dimensions, angles and grid sizes
• Black aluminium body
• Handheld magnifier
• Perfect to use with or without a light
• Supplied with a leatherette case perfect for loupe storage
Dimensions: -
Width: 56mm
Height: 56mm
Length: 75mm
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Graticule Magnifier
Measurement of linear dimensions, angles, radii & grid sizes depending (on which scale is fitted)
Each magnifier is fitted with a Metric No.2 (8) scale 0-20mm x 0.1mm grads.
Body manufactured from black anodized aluminum & incorporates a positive focusing ring
Scales are fitted to the base of the clear acrylic drawtube
Note
For suitable scales see RS 683-0835 (No.1); 683-0838 (No.2); 683-0832 (No.3); & 683-0841 (No.4).
Supplied with
Velvet lined leatherette case.
관련된 링크들
- RS PRO Magnifier, 10x Magnification, 25 mm Diameter
- RS PRO Magnifier, 10x Magnification, 14 mm Diameter
- RS PRO Magnifier, 10x Magnification, 18 mm Diameter
- RS PRO Magnifier, 10x Magnification, 19 mm Diameter
- RS PRO Magnifier, 10x Magnification, 21 mm Diameter
- RS PRO Magnifier, 6x Magnification
- RS PRO Magnifier, 9x Magnification
- RS PRO Magnifier, 2x Magnification