RS PRO Magnifier, 10x Magnification, 14 mm Diameter

대량 구매 할인 받기

5개 더 담고 5% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩18,420.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 15 개 단위 배송 준비 완료
  • 추가로 2026년 11월 09일 부터 25 개 단위 배송
  • 추가로 2026년 11월 23일 부터 15 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩18,420.00-
5 +₩17,480.005%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
342-9325
Distrelec 제품 번호:
304-07-033
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Magnification Power

10x

Product Type

Magnifier

Magnifier Type

Magnifying Glass

Lens Diameter

14mm

Standards/Approvals

No

제외

COO (Country of Origin):
CN

RS PRO x10 Surface Contact Magnifier With 14 mm Lens


The RS PRO surface contact magnifier is a portable, lightweight and compact folding magnifier. It has a 14 mm lens and rests on the item being magnified, leaving your hands free to perform other functions such as marking, making repairs or soldering.

The body of this magnifier unfolds to form a free-standing unit that you can position at the correct distance for perfect focus. The 10x optical magnification makes small details easily visible. The base has millimetre and inch scales on opposite sides of the viewing area that serve as accurate reference points when inspecting or marking items or materials. It's available in a chrome-plated or black anodised finish, and it folds up compactly to fit inside the supplied soft case that protects the lens.

Typical applications where you would use this magnifier include viewing print and sewing, making small repairs and inspecting objects such as coins, jewellery or stamps.

Features and Benefits


• Surface contact magnifier

• Magnification of 10x

• Lens diameter of 14 mm

• Black anodised or chrome-plated finish

• Graduated base in metric and imperial units for easy scale measurement

• Folding body ensures correct focal distance

• Soft storage case included

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

관련된 링크들