RS PRO Magnifier, 20x Magnification, 30 mm Diameter

Subtotal (1 unit)*

₩59,340.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 417 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩59,340.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
732-858
Distrelec 제품 번호:
304-07-160
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Magnifier Type

Eye Magnifier

Product Type

Magnifier

Magnification Power

20x

Lens Diameter

30mm

Standards/Approvals

No

제외

COO (Country of Origin):
GB

RS PRO Pocket Magnifying Glass, 20 x Magnification


Over seven-century later and the magnifier glass is still relevant and helps with day-to-day situations and reminds us of the power of the lens.

Today, we are introducing our own branded RS PRO small, but a comfortable version of pocket-size Magnifying Glass that brings high quality and high-power bi-aspheric eye vision.

It is worth to mention that virtually unbreakable housing and shatter-resistance lenses coated with an anti-abrasive film along with outstanding light transmission up to 96% and minimise distortion, give you a broad field of view.

Our extensive range of carefully selected and tested Magnifying Glasses section with different magnification specification, sizes and eye experience, will allow you to make the most efficient decision of your next purchase.

Features and Benefits


  • Suitable for general-purpose magnification or inspection allowing you to work comfortably and confidently

  • Handy, pocket-size Magnifier

  • Shatter-resistance glass lens

  • Light transmission up to 96%

  • Focusing length of 30 mm

  • The coating of our lenses with an anti-abrasive film for extra protection and longer-lasting

  • This version of Magnifier offers 20 x magnification lens

  • Our Classic Magnifying Glass is lightweight and comfortable to wear

  • Applications


    Magnifying glasses are a type of hand tool ideal for small magnifying objects and working close-up for precision. They are available in a variety of sizes from handheld to desktop, depending on the type of application. Magnifying glasses feature a durable lens with the ability to magnify objects from as little as one time up to 100 times. Magnifying glasses are used in a wide range of applications such as:

  • Art

  • Electronics

  • DIY

  • Jewellery making

  • Renovation

  • Repairs for close work

  • Crafts (sewing, needlework)

  • Watchmaking

  • Why RS PRO?


    RS PRO is our own-brand range of great-value products. Each part of every RS PRO product is stringently tested against demanding industry standards. We give it our seal of approval only when we’re confident of exceptional quality. That’s why RS PRO is trusted by engineers worldwide.

    관련된 링크들