Subtotal (1 unit)*
₩48,080.00
재고있음
- 추가로 2026년 11월 09일 부터 199 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩48,080.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 732-842
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Magnifier | |
| Magnification Power | 15x | |
| Magnifier Type | Eye Magnifier | |
| Lens Diameter | 30mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Magnifier | ||
Magnification Power 15x | ||
Magnifier Type Eye Magnifier | ||
Lens Diameter 30mm | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- GB
RS PRO Pocket Magnifying Glass, 15 x Magnification
Over seven-century later and the magnifier glass is still relevant and helps with day-to-day situations and reminds us of the power of the lens.
Today, we are introducing our own branded RS PRO small, but a comfortable version of pocket-size Magnifying Glass that brings high quality and high-power bi-aspheric eye vision.
It is worth to mention that virtually unbreakable housing and shatter-resistance lenses coated with an anti-abrasive film along with outstanding light transmission up to 96% and minimise distortion, give you a broad field of view.
Our extensive range of carefully selected and tested Magnifying Glasses section with different magnification specification, sizes and eye experience, will allow you to make the most efficient decision of your next purchase.
Features and Benefits
Applications
Magnifying glasses are a type of hand tool ideal for small magnifying objects and working close-up for precision. They are available in a variety of sizes from handheld to desktop, depending on the type of application. Magnifying glasses feature a durable lens with the ability to magnify objects from as little as one time up to 100 times. Magnifying glasses are used in a wide range of applications such as:
Why RS PRO?
RS PRO is our own-brand range of great-value products. Each part of every RS PRO product is stringently tested against demanding industry standards. We give it our seal of approval only when were confident of exceptional quality. Thats why RS PRO is trusted by engineers worldwide.
관련된 링크들
- RS PRO Magnifier, 15x Magnification, 18 mm Diameter
- RS PRO Magnifier, 20x Magnification, 30 mm Diameter
- RS PRO Illuminated Magnifier, 10x Magnification, 30 mm Diameter
- RS PRO Illuminated Magnifier, 1.75x Magnification, 30 mm Diameter
- Eschenbach Magnifier, 12X Magnification, 15 mm Diameter
- Eschenbach Magnifier, 15x Magnification, 13 mm Diameter
- RS PRO Magnifier, 10x Magnification, 25 mm Diameter
- RS PRO Magnifier, 10x Magnification, 14 mm Diameter