ifm electronic Magnet Cylindrical 12 mm 3 mm

Subtotal (1 pack of 5 units)*

₩97,900.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 04일 부터 9 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩
한팩당
한팩당*
1 +₩97,900.00₩19,580.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
190-892
제조사 부품 번호:
E12714
제조업체:
ifm electronic
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ifm electronic

Product Type

Magnet

Width/Diameter

12mm

Thickness

3mm

Material

Neodymium

Magnet Shape

Cylindrical

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Ifm electronic Damping Magnet is engineered to deliver reliability and efficiency in a variety of applications. Constructed from high quality neodymium, it provides a robust magnetic field strength that ensures effective attachment and stability. Designed to operate in extreme conditions, it can withstand ambient temperatures ranging from 40°C to 80°C. The compact dimensions further enhance its versatility, making it ideal for tight spaces without compromising on performance. Whether utilised in industrial settings or other demanding environments, this product stands out due to its remarkable durability and operational efficiency.

IATA compliant packaging

For use in combination with magnetic sensors

For ensuring a long sensing range

Wide operating temperature range

관련된 링크들