Subtotal (1 pack of 5 units)*
₩97,900.00
재고있음
- 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩 | 한팩당 | 한팩당* |
|---|---|---|
| 1 + | ₩97,900.00 | ₩19,580.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 188-410
- 제조사 부품 번호:
- E12706
- 제조업체:
- ifm electronic
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ifm electronic | |
| Product Type | Magnet | |
| Width/Diameter | 6mm | |
| Thickness | 25mm | |
| Magnet Shape | Cylindrical | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 ifm electronic | ||
Product Type Magnet | ||
Width/Diameter 6mm | ||
Thickness 25mm | ||
Magnet Shape Cylindrical | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Ifm electronic Damping Magnet is engineered to provide exceptional performance in a wide array of applications, ensuring reliability and stability in operation. Designed with precision, it integrates seamlessly into your machinery, enhancing operational efficiency while withstanding challenging conditions. The component is made from high quality AlNiCo materials, known for their strong magnetic properties, making this product an essential choice for those seeking durability and consistent performance over time. With a compact size and lightweight design, the magnet can easily fit into various setups without compromising on strength or functionality. Whether you're looking to improve existing systems or developing new machinery, this damping magnet offers the versatility you require.
IATA compliant packaging
For use in combination with magnetic sensors
For ensuring a long sensing range
Large temperature measurement range
관련된 링크들
- ifm electronic Magnet Cylindrical 5 mm 25 mm
- ifm electronic Magnet Cylindrical 20 mm 6.5 mm
- ifm electronic Magnet Cylindrical 6 mm 33.5 mm
- ifm electronic Magnet Cylindrical 10 mm 3 mm
- ifm electronic Magnet Cylindrical 13 mm 4 mm
- ifm electronic Magnet Cylindrical 35 mm 18 mm
- ifm electronic Magnet Cylindrical 24 mm 4 mm
- ifm electronic Magnet Cylindrical 12 mm 3 mm