Subtotal (1 Box of 1 unit)*
₩460,020.00
재고있음
- 15 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box |
|---|---|
| 1 + | ₩460,020.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 107-916
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Magnet | |
| Width/Diameter | 123.5mm | |
| Pull Force | 3kg | |
| Thickness | 64mm | |
| Length | 67mm | |
| Standards/Approvals | RoHS Certificate of Compliance, RS PRO Seal of Approval | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Magnet | ||
Width/Diameter 123.5mm | ||
Pull Force 3kg | ||
Thickness 64mm | ||
Length 67mm | ||
Standards/Approvals RoHS Certificate of Compliance, RS PRO Seal of Approval | ||
제외
- COO (Country of Origin):
- CN
RS PRO Permanent Load Lifting Magnets
Introducing the RS PRO Permanent Load Lifting Magnets, designed to provide a reliable and efficient solution for lifting and handling heavy loads. These magnets are constructed using high-quality NdFeB magnetic materials, ensuring strong magnetic properties and durability. Encased in a robust steel housing, these magnets are built to withstand demanding industrial environments.
Features and Benefits
Applications
The RS PRO Permanent Load Lifting Magnets are ideal for a variety of applications, including but not limited to:
Choose the RS PRO Permanent Load Lifting Magnets for a reliable, high-performance solution that meets your lifting and handling needs.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
관련된 링크들
- RS PRO Pot Magnet 80 mm Threaded M10, 64.3 kg Pull 18 mm
- Eclipse Disc Magnet 14 mm, 0.123 kg Pull 5 mm
- RS PRO Magnet Pot Magnet 25 mm, 3 kg Pull 7 mm
- RS PRO Pot Magnet 36 mm Threaded M4, 15.64 kg Pull 7.7 mm
- RS PRO Magnet Pot Magnet 32 mm, 8 kg Pull 7 mm
- RS PRO Magnet Pot Magnet 40 mm, 16 kg Pull 8 mm
- RS PRO Magnet Pot Magnet 80 mm, 54 kg Pull 18 mm
- RS PRO Magnet Pot Magnet 50 mm, 22 kg Pull 10 mm