Subtotal (1 Box of 2 units)*
₩11,680.00
재고있음
- 추가로 2026년 11월 09일 부터 251 개 단위 배송
- 추가로 2026년 11월 17일 부터 240 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box | 한팩당* |
|---|---|---|
| 1 + | ₩11,680.00 | ₩5,840.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 107-901
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Magnet | |
| Width/Diameter | 32mm | |
| Pull Force | 8kg | |
| Thickness | 7mm | |
| Length | 5.5mm | |
| Magnet Shape | Pot Magnet | |
| Standards/Approvals | RoHS Certificate of Compliance, RS PRO Seal of Approval | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Magnet | ||
Width/Diameter 32mm | ||
Pull Force 8kg | ||
Thickness 7mm | ||
Length 5.5mm | ||
Magnet Shape Pot Magnet | ||
Standards/Approvals RoHS Certificate of Compliance, RS PRO Seal of Approval | ||
- COO (Country of Origin):
- CN
RS PRO Male Thread Ferrite Pot Magnets
The RS PRO Male Thread Ferrite Pot Magnets are high-quality fastening magnets designed for robust and reliable holding applications. Encased in Zn-plated steel cups, these ferrite magnets offer enhanced holding power and durability. With a maximum working temperature of 200°C and precise manufacturing, they are ideal for both professional and DIY use.
Features and Benefits
Applications
This RS PRO magnet is suitable for a wide range of applications, ensuring reliable holding in various settings:
No matter the application, RS PRO Magnets deliver dependable performance every time.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
관련된 링크들
- RS PRO Magnet Pot Magnet 25 mm, 3 kg Pull 7 mm
- RS PRO Pot Magnet 32 mm Threaded M4, 9.7 kg Pull 7 mm
- RS PRO Pot Magnet 32 mm Threaded M5, 13 kg Pull 7 mm
- RS PRO Pot Magnet 32 mm Threaded M4, 10 kg Pull 7 mm
- Eclipse Pot Magnet 32 mm, 8 kg Pull 7 mm
- Eclipse Pot Magnet 32 mm Hole, 3.6 kg Pull 7 mm
- Eclipse Pot Magnet 32 mm Male Thread, 8 kg Pull 7 mm
- RS PRO Magnet Pot Magnet 80 mm, 54 kg Pull 18 mm