RS PRO 30 m Magnetic Tape, Adhesive Back, 1.5 mm Thickness
- RS 제품 번호:
- 265-5637
- 제조업체:
- RS PRO
Subtotal (1 unit)*
₩103,160.00
재고있음
- 추가로 2026년 11월 23일 부터 63 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩103,160.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 265-5637
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Magnetic Tape | |
| Back Type | Adhesive | |
| Length | 30m | |
| Width | 25.4mm | |
| Thickness | 1.5mm | |
| Material | Strontium Ferrite | |
| Colour | White | |
| Pull Force | 44g/cm² | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Magnetic Tape | ||
Back Type Adhesive | ||
Length 30m | ||
Width 25.4mm | ||
Thickness 1.5mm | ||
Material Strontium Ferrite | ||
Colour White | ||
Pull Force 44g/cm² | ||
제외
- COO (Country of Origin):
- CN
RS PRO White Self Adhesive Magnetic Tape (25.4mm x 30m)
A strong and hardwearing magnetic tape featuring B polarity across the width of the tape and a pressure activated self-adhesive backing providing a strong and long-lasting hold.
Constructed form Strontium Ferrite in a thermoplastic binder providing a firm hold and achieving a pull force rating of 44g/cm2 with the 1.5mm magnetic tape providing excellent flexible.
Easy to cut the magnetic tape can be used wide range of applications and the adhesive backing is perfect for porous materials such as carboard and wood. Ideal for industrial and creative applications and fit for use in warehouses, schools, homes, and offices.
Features and Benefits
White magnetic tape;B polarity;Pressure activated self-adhesive backing ;High level of flexibility and tear resistance;Easy to cut using scissors or craft knife;Suitable for industrial and home use
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
관련된 링크들
- RS PRO 30 m Magnetic Tape, Adhesive Back, 1.5 mm Thickness
- RS PRO 10 m Magnetic Tape, Adhesive Back, 750 μm Thickness
- Eclipse 30 m Magnetic Tape, Adhesive Back, 1.5 mm Thickness
- Eclipse 30.5 m Magnetic Tape, Adhesive Back, 1.5 mm Thickness
- Eclipse 10 m Magnetic Tape, Adhesive Back, 750 μm Thickness
- Eclipse 1 m Magnetic Tape, Adhesive Back, 500 μm Thickness
- Eclipse 30 m Adhesive steel tape for magnet, Adhesive Back, 200 μm Thickness
- Nelco 30 m Magnetic Tape, Magnetic Back, 1.5 mm Thickness