RS PRO 30 m Magnetic Tape, Adhesive Back, 1.5 mm Thickness

Subtotal (1 unit)*

₩85,720.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 87 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩85,720.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
265-5636
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Magnetic Tape

Back Type

Adhesive

Length

30m

Width

20mm

Thickness

1.5mm

Material

Strontium Ferrite

Pull Force

55g/cm²

Colour

Grey

제외

COO (Country of Origin):
CN

RS PRO Grey Self Adhesive Magnetic Tape (20mm x 30m)


A strong and hardwearing magnetic tape featuring a self-mating polarity across the width of the tape and a pressure activated self-adhesive backing providing a strong and long-lasting hold.

Constructed form Strontium Ferrite in a thermoplastic binder providing a firm hold and achieving a pull force rating of 55g/cm2 with the 1.5mm magnetic tape providing excellent flexible.

Easy to cut the magnetic tape can be used wide range of applications and the adhesive backing is perfect for porous materials such as carboard and wood. Ideal for industrial and creative applications and fit for use in warehouses, schools, homes, and offices.

Features and Benefits


Grey magnetic tape

Self-mating polarity

Pressure activated self-adhesive backing

High level of flexibility and tear resistance

Easy to cut using scissors or craft knife

Suitable for industrial and home use

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

관련된 링크들