RS PRO Acetal Copolymer Push-in Flexible Coolant Hose Hose Kit

대량 구매 할인 받기

5개 더 담고 17% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩19,760.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 8 개 단위 배송 준비 완료
  • 추가로 다른 지역에서 412 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩19,760.00-
5 +₩16,260.0017%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
623-4978
Distrelec 제품 번호:
303-95-297
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Connection Size

6.35 mm

Product Type

Flexible Coolant Hose

Sub Type

Hose Kit

Connection Type

Push-in

Body Material

Acetal Copolymer

Kit Contents

5 3/4 in Hose (x2)

Standards/Approvals

No

제외

RS PRO 1/4 in Hose Kit


Need to cool down your grinding, milling or turning equipment? This flexible coolant hose kit from RS PRO lets you feed coolant onto machine tools to prevent them overheating.

The kit contains 20 segments of coolant pipe, each 11 inches in length. The 1/4 in diameter modular hose accessories are made from polyoxymethylene, which is also known as acetal, polyacetal and polyformaldehyde. This material delivers strength and durability, as well as heat resistance. The hose has an internal diameter of 6.7 mm and an external diameter of 16.3 mm. It will accommodate a flow of 16 m3 per hour and accept a maximum pressure of 0.19 pascals (Pa) for liquids or 0.34 Pa for air. Its minimum diameter at full bend is 50 mm.

This hose is commonly used in industrial manufacturing applications. As part of the RS PRO range, it's been thoroughly tested, so you can be confident of its quality.

Features and Benefits


• Flexible coolant hose kit

• Contains 20 pieces

• Made from durable, heat-resistant polyacetal

• Maximum flow of 16 m3 per hour

• Internal diameter of 6.7 mm

• External diameter of 16.3 mm

• Weight of 35 g

• Width of 120 mm

• Height of 20 mm

• Length of 230 mm

• Maximum pressure (liquid) of 0.19 Pa

• Maximum pressure (air) of 0.35 Pa

• Blue colour (Pantone 3025C)

• Conforms to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

관련된 링크들