현재 액세스할 수 없는 재고 정보
- RS 제품 번호:
- 713-3797
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Sub Type | Arbour Press | |
| Product Type | Machine Press | |
| Output Pressure | 2t | |
| Maximum Work Height | 190.5mm | |
| Press Height | 457.2mm | |
| Length | 431.8mm | |
| Standards/Approvals | No | |
| Width | 177.8mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Sub Type Arbour Press | ||
Product Type Machine Press | ||
Output Pressure 2t | ||
Maximum Work Height 190.5mm | ||
Press Height 457.2mm | ||
Length 431.8mm | ||
Standards/Approvals No | ||
Width 177.8mm | ||
제외
- COO (Country of Origin):
- CN
RS PRO 2t Arbour Press
To take on small tasks such as staking, riveting, and similar press-fit work, you'll need a heavy-duty arbour press like this one from RS PRO. This precision-made machine press offers a rotating 4-position anvil for four different sizes of cut-out.
Heavy casting along with steel pinions and rams make this a powerful and durable hand-operated tool. Using gearing to intensify the leverage, it can apply an output pressure of up to two tons. Punches, inserters or other tools and dies can be fixed to the end of the ram, depending on the job at hand.
This type of press is designed for garage and workshop use. It's suitable for jobs where you need to apply slow, steady pressure to an object or a specific area. You'll find it commonly used in repetitive manufacturing processes, such as installing, configuring or removing bearings.
Features and Benefits
• Arbour press
• 2 ton output pressure
• Heavy casting
• Steel pinions and rams
• Height of 18 in
• Maximum work height of 7.5 in
• Length of 17 in
• Width of 7 in
• Throat depth of 5.5 in
• Weight of 37.5 kg
• Conforms to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- RS PRO 0.5 t Arbour Press
- RS PRO 0.6 t Manual Toggle Press
- RS PRO Manual Toggle Press
- RS PRO 2.2t Hydraulic Pump / Cylinder Kit
- RS PRO Lever Press Bearing Puller, 19 to 45 mm, 2-Piece
- CK HSS Arbour, 14 to 30 mm, 10 Pieces
- CK HSS Arbour, 32 to 152 mm, 10 Pieces
- Gedore Lever Press Puller Kit, 2.5 t Force, 250 mm, 8-Piece