현재 액세스할 수 없는 재고 정보
- RS 제품 번호:
- 713-3784
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Machine Press | |
| Sub Type | Arbour Press | |
| Output Pressure | 0.5t | |
| Maximum Work Height | 101.6mm | |
| Press Height | 266.7mm | |
| Width | 101.6mm | |
| Length | 241.3mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Machine Press | ||
Sub Type Arbour Press | ||
Output Pressure 0.5t | ||
Maximum Work Height 101.6mm | ||
Press Height 266.7mm | ||
Width 101.6mm | ||
Length 241.3mm | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- CN
RS PRO 0.5 t Arbour Press
Precision-made and heavy-duty, this arbour press from RS PRO offers a hand-operated solution for press-fit applications. It can produce an output pressure of up to half a ton for projects such as riveting and staking.
This compact machine press comes with a rotating four-position anvil to produce four different cut-out sizes. It's long-lasting and powerful thanks to its heavy casting and its pinions and rams made of durable steel. It uses gearing to intensify the leverage, and you can fix tools and dies such as punches and inserters to the end of the ram according to the demands of your specific project.
Commonly found in garages and workshops, this machine press lets you apply slow yet consistent pressure. This makes it useful for applications in manufacturing, such as installing or removing bearings.
Features and Benefits
• Arbour press
• Output pressure of 0.5 tons
• Heavy casting
• Steel pinions and rams
• Height of 10.5 in
• Maximum work height of 4 in
• Length of 9.5 in
• Width of 4 in
• Throat depth of 3.25 in
• Weight of 9.5 kg
• Rotating 4-position anvil for four differing cut-out sizes
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- RS PRO 2 t Arbour Press
- RS PRO 0.6 t Manual Toggle Press
- RS PRO Manual Toggle Press
- RS PRO 2.2t Hydraulic Pump / Cylinder Kit
- SKF Lever Press Bearing Puller, 0.7 t Force, 65 mm
- Gedore Lever Press Bearing Puller, 0.75 t Force, 60 mm
- Gedore Lever Press Puller, 7.5 t Force, 160 mm, 1-Piece
- Gedore Lever Press Universal Puller, 5 t Force, 150 mm, 1-Piece