LED2WORK CENALED LED Machine Light, 9 W, 100V ac, 305 V ac, Flexible, IP65, 500 mm Arm Length, 3 m, 500 mm

Subtotal (1 unit)*

₩791,200.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 9 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩791,200.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
268-0675
제조사 부품 번호:
121012-11
제조업체:
LED2WORK
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

LED2WORK

Lamp Type

LED

Product Type

Machine Light

Series

CENALED

Lamp Supplied

Yes

Light Style

Flexible Arm

Voltage

100V ac, 305V ac

Colour Temperature

5000K

Power

9W

Colour

Neutral White

Arm Type

Flexible

IP Rating

IP65

Integral Transformer

Yes

Cable Length

3m

Arm Length

500mm

Length

500mm

Lifespan

60000h

Plug Type

CEE 7/7

Standards/Approvals

CE, UKCA

Beam Angle

30°

제외

COO (Country of Origin):
DE
The LED2WORK CENALED SPOT DC flexible arm, the LED workplace light with gooseneck, screw-on base and 30° optics for wider spot light. The housing of this extraordinary series of lights is made of powder-coated aluminium. The LED technology in the lamp head is protected by 4 mm safety glass and completes the requirements for the approved high degree of protection. The CENALED SPOT is equipped with a screw-on base as standard. As a non-destructive installation variant, the light can be screwed onto an optional magnetic bracket and attached to all magnetically adhering surfaces.

583


3 m connecting cable

Repositionable flex arm

Luminous efficacy of 134 lm/W

Power consumption 9 W

관련된 링크들