Eclipse LED Machine Light, 60 mW, Flexible, 257 mm Arm Length
- RS 제품 번호:
- 212-1677
- 제조사 부품 번호:
- FLMBC
- 제조업체:
- Eclipse
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 212-1677
- 제조사 부품 번호:
- FLMBC
- 제조업체:
- Eclipse
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eclipse | |
| Product Type | Machine Light | |
| Lamp Type | LED | |
| Lamp Supplied | Yes | |
| Light Style | Handheld | |
| Power | 60mW | |
| Arm Type | Flexible | |
| Arm Length | 257mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eclipse | ||
Product Type Machine Light | ||
Lamp Type LED | ||
Lamp Supplied Yes | ||
Light Style Handheld | ||
Power 60mW | ||
Arm Type Flexible | ||
Arm Length 257mm | ||
제외
- COO (Country of Origin):
- CN
The Eclipse flexible lamp has a compact magnetic base with pull force of 1.5kg. It has flexible arm allows easy positioning and adjustment. This lamp can be easily attached to any steel surface e.g. machine, racking, casings.
Length is 257mm
Magnet diameter is 10mm
Outer diameter is 12.64mm
Zoom in and out
ON/OFF switch
관련된 링크들
- Eclipse LED Machine Light, 3 W, Flexible, 450 mm Arm Length
- Serious LED Machine Light, 3 W, 12V dc, Flexible, IP20, 500 mm Reach, 700 mm Arm Length, 2 m, 700 mm
- LED2WORK CENALED SPOT LED Machine Light, 8.5 W, 24V dc, Flexible, IP67, 500 mm Arm Length, 3 m, 500 mm
- RS PRO LED Machine Light, 7 W, 240V ac, Flexible, IP20, 520 mm Reach, 500 mm Arm Length, 1.8 m, 725 mm
- RS PRO LED Machine Light, 7 W, 240V ac, Flexible, IP20, 500 mm Reach, 500 mm Arm Length, 1.8 m, 725 mm
- Serious Halogen Machine Light, 20 W, 240V ac, Flexible, IP20, 700 mm Reach, 700 mm Arm Length, 2 m
- Serious Halogen Machine Light, 50 W, 12V dc, Flexible, IP65, 700 mm Reach, 700 mm Arm Length, 2 m
- LED2WORK CENALED LED Machine Light, 9 W, 100V ac, 305 V ac, Flexible, IP65, 500 mm Arm Length, 3 m, 500 mm