SCHAEFFLER Nipple for use with Nipple Lubricator

Subtotal (1 pack of 10 units)*

₩171,688.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩
한팩당
한팩당*
1 +₩171,688.00₩17,168.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
310-116
제조사 부품 번호:
ARCALUB-C1.NIPPLE-G1/4-G1/4
제조업체:
SCHAEFFLER
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SCHAEFFLER

Product Type

Nipple

Standards/Approvals

No

For Use With

Lubricator

Thread Size

1/4 in G

Accessory Type

Nipple

제외

COO (Country of Origin):
IT

Schaeffler Nipple, 1/4in Thread Size, For Lubricator Use - ARCALUB-C1.NIPPLE-G1/4-G1/4


This nipple is a threaded accessory designed to connect lubrication equipment within industrial systems. It functions as a short connector that provides a secure link between a lubricator and its mating components, intended for installations using G-thread fittings.

Features and Benefits:


• 1/4inG thread provides standardised connection compatibility
• Male configuration ensures straightforward attachment to lubricator ports
• Compact accessory form reduces installation complexity

Applications


• Used with lubricator units requiring G-thread connections
• Suitable for replacing worn or damaged lubrication connectors
• Can be used in maintenance of industrial lubrication systems

What thread size is required for fitting this component?


It uses a 1/4inG threaded connection compatible with corresponding G-thread ports.

Can this piece serve as a direct replacement for lubrication connectors?


Yes, it functions as a replacement nipple for lubricator assemblies that accept 1/4G fittings.

관련된 링크들