대량 구매 할인 받기
5개 더 담고 ₩34,700.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩39,180.00
재고있음
- 49 개 단위 배송 준비 완료
- 추가로 2027년 2월 10일 부터 40 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩39,180.00 | - |
| 5 + | ₩32,240.00 | ₩34,700.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 192-7132
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Locking Handle | |
| Handle Style | Compression Latch | |
| Handle Length | 48.4mm | |
| Lock Type | Key Lock | |
| Colour | Black | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Locking Handle | ||
Handle Style Compression Latch | ||
Handle Length 48.4mm | ||
Lock Type Key Lock | ||
Colour Black | ||
Standards/Approvals No | ||
RS PRO Keylock and Keys for RS PRO GRP Wall Boxes
Introducing the enclosure keylock from RS PRO with keys, a durable lock latch for use with RS PRO enclosures, ideal for adding an extra level of security to enclosure doors.
This keylock from RS PRO is an excellent locking solution, with a simple yet reliable design allowing you to securely lock an enclosure once installed. The lock is also supplied with two keys, ensuring you have a spare key to hand if required. This RS PRO lock can be installed to a wide range of our RS PRO wall boxes and enclosures, providing enhanced security that can be locked and unlocked with the keys provided.
Features and benefits
• Compact yet durable design
• Supplied with two keys
• Ideal for use with RS PRO wall boxes and enclosures
• Adds an extra level of security to enclosure doors
• Quick and easy to install
Applications
Keylocks are ideal for providing a secure locking solution to keep enclosure doors locked and prevent them from opening on their own or being broken into. Keylocks are available in a variety of shapes, sizes and materials depending on the application required. Keylocks can be used in a wide range of applications including:
• Electrical
• Installation
• Engineering
• DIY
• Security
FAQs
Is this supplied with a key?
This keylock is supplied with two keys, ensuring you have a spare key in the event of one being misplaced or if multiple people need access.
Can the keys be removed in either position?
Yes, the keys can be removed in either the locked or open position.
관련된 링크들
- RS PRO Stainless Steel Locking Handle, Compression Latch
- RS PRO Zinc Alloy Locking Handle, Compression Latch
- Southco Black Zinc Locking Handle, Compression Latch
- RS PRO Black Locking Handle, T-Handle
- RS PRO Black Polyamide Locking Handle, Swing
- RS PRO Black Metal, Plastic Locking Handle
- RS PRO Metal Locking Handle, T-Handle
- Schneider Electric Black Locking Handle, T-Handle