RS PRO Zinc Alloy Locking Handle, Compression Latch

대량 구매 할인 받기

5개 더 담고 ₩33,900.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩38,240.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2 개 단위 배송 준비 완료
  • 추가로 다른 지역에서 464 개 단위 배송 준비 완료
  • 추가로 2026년 11월 27일 부터 750 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩38,240.00-
5 +₩31,460.00₩33,900.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
136-3615
Distrelec 제품 번호:
304-16-940
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Locking Handle

Handle Style

Compression Latch

Handle Length

73mm

Lock Type

Handle

Finish

Chrome Plated

Material

Zinc Alloy

Standards/Approvals

No

COO (Country of Origin):
DE

RS PRO Compression Latch Zinc Alloy 22.2 mm x 19.2 mm


Compression latches are a simple locking mechanism for panels and doors. They create a high-pressure seal and are especially suitable where vibration is an issue, or when equipment needs to be sealed from dirt, dust and moisture. You'll find these latches on machinery covers and electrical cabinets.

This RS PRO compression latch is made from a zinc alloy with a chrome-plated finish. The cam pieces are made of zinc-plated steel. As well as offering a reassuringly secure gapless seal, the latch is quick to operate using a square key and a rotation action. An indicator on the latch head shows when the latch is properly closed.

The latch has an IP65 rating, meaning that it offers a dust-tight and water-tight seal. It's suitable for a maximum panel thickness of 20 mm.

Features and Benefits


• Compression latch

• Made from chrome-plated zinc alloy

• Provides quick and secure closure

• Resistant to vibration when locked

• Features a locked indicator

• IP65 sealed rating, for protection from dust, dirt and moisture

• Maximum panel thickness of 20 mm

• Weight of 175 g

• External size on door of 28 mm diameter x 5 mm depth

• Conforms to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Note

To operate the lock, you can order 3410286.

관련된 링크들