TOLLOCK TLK110 15 X 24 mm 15mm ID 24 mm OD Locking Bush, Length 42 mm, 170 Nm
- RS 제품 번호:
- 106-5535
- 제조사 부품 번호:
- TLK110 15 X 24 mm
- 제조업체:
- TOLLOCK
현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.
- RS 제품 번호:
- 106-5535
- 제조사 부품 번호:
- TLK110 15 X 24 mm
- 제조업체:
- TOLLOCK
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TOLLOCK | |
| Product Type | Locking Bush | |
| Torque Rating | 170Nm | |
| Bore Diameter | 15mm | |
| Outside Diameter | 24mm | |
| Flange Diameter | 44mm | |
| Length | 42mm | |
| Series | Tollok TLK110 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 300°C | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 TOLLOCK | ||
Product Type Locking Bush | ||
Torque Rating 170Nm | ||
Bore Diameter 15mm | ||
Outside Diameter 24mm | ||
Flange Diameter 44mm | ||
Length 42mm | ||
Series Tollok TLK110 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 300°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
TOLLOK TLK 110 Locking Bushes
Tollok manufactures highly engineered shaft locking devices for the power generation, process industries, and general industrial applications. For more than 35 years their products have been used to secure rotating shafts, manage torque transmission, and counteract shaft bending and vibration.
These industry standard shaft-to-hub locking bushes offer infinite radial and axial adjustment. They are designed for the economic mounting of gears, pulleys, cams, sprockets, and so on, where frequent removal is not required.
Features and Benefits
• Maintenance free
• Easy installation
• Self-centring
• Medium high torque
• Low surface pressures
• Restricted hub diameter
관련된 링크들
- TOLLOCK TLK110 16 X 24 mm 16mm ID 24 mm OD Locking Bush, Length 42 mm, 180 Nm
- TOLLOCK TLK110 6 x 14 mm 6mm ID 14 mm OD Locking Bush, Length 24 mm, 16 Nm
- TOLLOCK TLK110 35 X 47 mm 35mm ID 47 mm OD Locking Bush, Length 56 mm, 790 Nm
- TOLLOCK TLK110 40 X 53 mm 40mm ID 53 mm OD Locking Bush, Length 56 mm, 900 Nm
- TOLLOCK TLK110 50 X 65 mm 50mm ID 65 mm OD Locking Bush, Length 78 mm, 2600 Nm
- Lenze TLK110 8X15, 8mm ID, 15 mm OD Locking Bush, 29 mm, 29 Nm
- Lenze TLK110 19X27, 19mm ID, 27 mm OD Locking Bush, 44 mm, 210 Nm
- Lenze TLK110 30X41, 30mm ID, 41 mm OD Locking Bush, 51 mm, 510 Nm