SKF Liquid Level Indicator G 1/2 in LAHD 500, ISO 228-1
- RS 제품 번호:
- 308-479
- 제조사 부품 번호:
- LAHD 500
- 제조업체:
- SKF
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 308-479
- 제조사 부품 번호:
- LAHD 500
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Connection Thread Standard | ISO 228-1 | |
| Product Type | Liquid Level Indicator | |
| Connection Thread Size | G 1/2 in | |
| Body Material | Aluminium Bronze | |
| Seal Material | Nitrile Rubber (NBR) | |
| Series | LAHD 500 | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Connection Thread Standard ISO 228-1 | ||
Product Type Liquid Level Indicator | ||
Connection Thread Size G 1/2 in | ||
Body Material Aluminium Bronze | ||
Seal Material Nitrile Rubber (NBR) | ||
Series LAHD 500 | ||
Standards/Approvals RoHS | ||
제외
- COO (Country of Origin):
- TW
SKF Liquid Level Indicator, Aluminium Bronze Body, G1/2 Connection Thread size - LAHD 500
This liquid level indicator provides a Visual means to monitor fluid level within hydraulic and lubrication systems. Constructed for industrial contexts, it offers threaded connection compatibility and a resilient sealing element suitable for routine level-checking tasks in equipment and machinery.
Features & Benefits
• Aluminium bronze construction offers corrosion resistance and longevity
• G1/2 threaded connection allows straightforward pipework integration
• ISO228-1 thread form ensures standardised mating with fittings
• Nitrile rubber seal resists common oils and hydraulic fluids
• G1/2 threaded connection allows straightforward pipework integration
• ISO228-1 thread form ensures standardised mating with fittings
• Nitrile rubber seal resists common oils and hydraulic fluids
**Applications**
• Suitable for hydraulic oil level monitoring in power packs and reservoirs
• Ideal for lubrication systems in rotating machinery and gearboxes
• Used with industrial tanks requiring threaded Visual level access
• Can be used for maintenance checks on control cabinets with fluid reservoirs
• Ideal for lubrication systems in rotating machinery and gearboxes
• Used with industrial tanks requiring threaded Visual level access
• Can be used for maintenance checks on control cabinets with fluid reservoirs
What material prevents degradation in corrosive environments?
The housing is MADE from an aluminium bronze alloy that provides enhanced resistance to corrosion compared with standard bronzes.
Which thread standard should the mating connector follow?
Installations require a mating thread manufactured to ISO228-1 to ensure proper engagement and sealing.
How does the seal perform with common hydraulic fluids?
The sealing element is nitrile rubber, chosen for compatibility with many mineral-oil-based hydraulic and lubrication fluids.