SKF Oil Leveler G 1/2 in LAHD 1000, ISO 228-1
- RS 제품 번호:
- 308-478
- 제조사 부품 번호:
- LAHD 1000
- 제조업체:
- SKF
Subtotal (1 unit)*
₩714,400.00
제조사가 재고 비축중
- 2026년 12월 23일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩714,400.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 308-478
- 제조사 부품 번호:
- LAHD 1000
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Product Type | Oil Leveler | |
| Connection Thread Standard | ISO 228-1 | |
| Connection Thread Size | G 1/2 in | |
| Body Material | Aluminium Bronze | |
| Seal Material | Nitrile Rubber (NBR) | |
| Series | LAHD | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Product Type Oil Leveler | ||
Connection Thread Standard ISO 228-1 | ||
Connection Thread Size G 1/2 in | ||
Body Material Aluminium Bronze | ||
Seal Material Nitrile Rubber (NBR) | ||
Series LAHD | ||
Standards/Approvals RoHS | ||
제외
- COO (Country of Origin):
- TW
SKF LAHD Series Oil Leveler, G1/2 Connection Thread Size, Aluminium Bronze Body - LAHD 1000
This oil leveler provides a simple Visual indication of lubricant level for industrial equipment. Designed for integration into lubrication systems, it mounts via a threaded connection to allow continuous monitoring and controlled oil replenishment in automation, electrical and mechanical installations.
Features and Benefits:
• Aluminium bronze construction for corrosion resistance and longevity
• G1/2 threaded connection to fit standard ports
• ISO228-1 thread standard ensures compatible screw-in installation
• Nitrile rubber seal for compatibility with common lubricants
• RoHS compliance reducing hazardous substance concerns
• G1/2 threaded connection to fit standard ports
• ISO228-1 thread standard ensures compatible screw-in installation
• Nitrile rubber seal for compatibility with common lubricants
• RoHS compliance reducing hazardous substance concerns
Applications
• Suitable for sighting lubricant levels in gearboxes and reservoirs
• Ideal for use in automated lubrication circuits on production lines
• Used with electrical enclosures requiring monitored oil levels
• Can be used for retrofitting maintenance access points on machinery
• Ideal for use in automated lubrication circuits on production lines
• Used with electrical enclosures requiring monitored oil levels
• Can be used for retrofitting maintenance access points on machinery
What materials contact the lubricant and why are they chosen?
The wetted components use aluminium bronze for material durability and a nitrile rubber sealing element for chemical resistance to typical industrial oils.
How is the unit attached to existing systems?
It screws into a G1/2 port manufactured to ISO228-1 thread form, allowing direct replacement or integration into threaded oil ports.
Which environments is the sealing suitable for?
The nitrile rubber seal provides resistance to a wide range of lubricants and oils commonly used in automation and mechanical equipment.
Does the product meet hazardous substance restrictions?
The component conforms to RoHS requirements, restricting certain hazardous materials in its construction.
관련된 링크들
- SKF Liquid Level Indicator G 1/2 in LAHD 500, ISO 228-1
- Siemens Brass Threaded, ISO 228/1 Threaded, Ball Valve, ISO 228/1
- Festo GRLA Series Flow Controller Exhaust Valve, 193148 ISO 1179-1 and ISO 228-1 Threaded ISO 1179-1 and ISO 228-1
- Festo GRLA Series Flow Controller Exhaust Valve, 193144 ISO 1179-1 and ISO 228-1 Threaded ISO 1179-1 and ISO 228-1
- Festo GRLA Series Flow Controller Exhaust Valve, 193146 ISO 1179-1 and ISO 228-1 Threaded ISO 1179-1 and ISO 228-1
- Festo GRLA Series Flow Controller Exhaust Valve, 193147 ISO 1179-1 and ISO 228-1 Threaded ISO 1179-1 and ISO 228-1
- Festo GRLA Series Flow Controller Exhaust Valve, 193145 ISO 1179-1 and ISO 228-1 Threaded ISO 1179-1 and ISO 228-1
- Festo GRLA Series Flow Controller Exhaust Valve, 193150 ISO 1179-1 and ISO 228-1 Threaded ISO 1179-1 and ISO 228-1