Festo Linear Guide ELFC-KF-60-1800, ELFC

Subtotal (1 unit)*

₩1,268,340.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 22일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,268,340.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
281-0422
제조사 부품 번호:
ELFC-KF-60-1800
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Product Type

Linear Guide

Rail Length

1.8m

Rail Width

60mm

Series

ELFC

Standards/Approvals

RoHS

COO (Country of Origin):
CN

Festo ELFC Series Linear Guide, 1800mm Rail Length, 60mm Rail Width - ELFC-KF-60-1800, Numeric Part Number: 8062822


This linear guide is a rail-based motion component designed for precision linear movement in industrial settings. It provides a guided track for linear slides and carriages, intended for integration into automation and mechanical systems where controlled, repeatable linear motion is required. The product is manufactured to meet environmental substance restrictions and is suited to installations requiring robust metallic guideways.

Features & Benefits


• Steel rail construction delivers Durable guided motion
• 60mm rail width supports stable load distribution
• 1800mm rail length enables extended travel ranges
• Manufacturer provenance aids component sourcing decisions

**Applications**


• Suitable for pick-and-place systems in automation lines
• Ideal for linear positioning stages in test equipment
• Used for machine-tool auxiliary axes requiring rigid rails
• Can be used for conveyor guidance and transfer systems
• Used with gantry assemblies for repeatable linear travel

What material is used for the guideway and why is that important?


The rail is MADE from steel, which provides stiffness and wear resistance for sustained linear guidance under load.

How does the rail length affect system design?


The 1800mm travel provision allows designers to plan longer stroke movements without coupling multiple rails, simplifying alignment and mounting.

How does the rail width influence performance?


A 60mm rail width improves lateral stability and load support, helping to reduce deflection in guided assemblies.

관련된 링크들