Festo Linear Guide ELFC-KF-45-1200, ELFC

Subtotal (1 unit)*

₩940,880.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 22일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩940,880.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
281-0410
제조사 부품 번호:
ELFC-KF-45-1200
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Rail Length

1.2m

Product Type

Linear Guide

Rail Width

45mm

Series

ELFC

Standards/Approvals

RoHS

COO (Country of Origin):
CN

Festo ELFC Series Linear Guide, 1200mm Rail Length, 45mm Rail Width - ELFC-KF-45-1200, Numeric Part Number: 8062810


This linear guide provides guided linear motion for automation and mechanical systems where precise, low-friction rail guidance is required. It is intended for use in industrial and electronic equipment environments that need a steel guide rail with mid-range width and extended length, compliant with current RoHS directives.

Features & Benefits


• Steel construction offers Durable wear resistance for long service life
• 45mm rail width ensures stable lateral support for mounted loads
• 1200mm rail length enables extended travel without joints
• Designed for integration into automation frameworks and fixtures

**Applications**


• Suitable for conveyor alignment in assembly lines
• Ideal for gantry and pick-and-place systems in production
• Used with linear carriages in machine tools and jigs
• Can be used for positioning stages in testing rigs
• Suitable for retrofitting guideways in electrical cabinet mechanisms

What material is used for the bearing surface and why is it chosen?


The rail is MADE from steel to provide a hard, wear-resistant surface able to withstand repeated sliding contact and maintain straightness under load.

How does rail width affect system stability and load handling?


A 45mm rail width increases moment resistance and reduces deflection, improving positional stability for moderate lateral loads and cantilevered mounting.

What benefit does the 1200mm length provide in system design?


A single 1200mm rail allows longer uninterrupted travel, reducing alignment interfaces and potential points of misalignment compared with multiple shorter sections.

관련된 링크들