대량 구매 할인 받기
6개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩27,180.00
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 5 | ₩27,180.00 | - |
| 6 - 29 | ₩26,440.00 | 2% |
| 30 + | ₩21,760.00 | 19% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 667-1291
- 제조사 부품 번호:
- WJ200UM-01-16
- 제조업체:
- Igus
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Igus | |
| Series | DryLin W | |
| Product Type | Bearing Block | |
| Carriage Length | 36mm | |
| Carriage Width | 34.5mm | |
| Static Load Rating | 2100N | |
| Carriage Material | Zinc | |
| Carriage Type | Slider | |
| Standards/Approvals | DIN 912 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Igus | ||
Series DryLin W | ||
Product Type Bearing Block | ||
Carriage Length 36mm | ||
Carriage Width 34.5mm | ||
Static Load Rating 2100N | ||
Carriage Material Zinc | ||
Carriage Type Slider | ||
Standards/Approvals DIN 912 | ||
- COO (Country of Origin):
- DE

Igus DryLin W Series Bearing Block, 2100N Static Load Rating, 36mm Carriage Length - WJ200UM-01-16
This bearing block provides guided linear motion for industrial systems, designed for integration into DryLin W assemblies where a compact slider is required. It combines a lightweight carriage with a construction suited to repeated linear travel in automation and mechanical layouts, enabling controlled movement along rails while meeting standard fastener requirements.
Features and Benefits:
• Static load capacity 2100N enhances load-bearing capability
• Die-cast zinc carriage reduces overall mass and increases rigidity
• Slider carriage supports smooth linear guidance and positioning
• Carriage length 36mm permits compact installation in confined spaces
• Carriage width 34.5mm allows stable lateral support during operation
• Die-cast zinc carriage reduces overall mass and increases rigidity
• Slider carriage supports smooth linear guidance and positioning
• Carriage length 36mm permits compact installation in confined spaces
• Carriage width 34.5mm allows stable lateral support during operation
Applications
• Suitable for pick-and-place mechanisms in automation cells
• Ideal for rail-mounted sensor positioning
• Used for drawer-style actuator stages
• Can be used for linear slides in small CNC or dispensing systems
• Ideal for rail-mounted sensor positioning
• Used for drawer-style actuator stages
• Can be used for linear slides in small CNC or dispensing systems
What fastener standard does it accommodate for mounting?
It is compatible with DIN 912 fasteners, allowing straightforward attachment using commonly specified socket-head cap screws.
How does the carriage material influence wear characteristics?
The die-cast zinc construction provides dimensional stability and resists deformation under load, contributing to consistent contact geometry and predictable wear rates in moderate-duty cycles.
Can it be used where space is limited along the rail?
Yes, the short 36mm carriage length combined with a 34.5mm width offers a compact footprint for installations with constrained envelope dimensions.
What operational load should be considered for system design?
Use the 2100N static load figure when determining structural supports and safety margins for stationary or low-speed load scenarios.
관련된 링크들
- Igus Bearing Block WJ200UM-01-20 DryLin W Series
- Igus Linear Guide Carriage WJ200UM-01-25 drylin W size 25 Series
- Igus Guide Block WJ200UM-01-10-AL DryLin W Series, 1200 N Dynamic Load
- Igus Bearing Block WJ200QM-01-06 DryLin W Series, 140 N Dynamic Load
- Igus Guide Block WJ200QM-01-06-AL DryLin W Series
- Igus Guide Block WJ200UMA-01-10-AL J200UMA Series
- Igus Linear Guide Carriage WJ200UME-01-16 W Series
- Igus Linear Guide Carriage WJ200UME-01-20 W Series